Part Details for Y14880R01000F9R by VPG Transducers
Overview of Y14880R01000F9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14880R01000F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1488-.01CCT-ND
|
DigiKey | RES 0.01 OHM 1% 3W 3637 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
485 In Stock |
|
$13.6602 / $20.7600 | Buy Now |
DISTI #
Y14880R01000F9R
|
Avnet Americas | Current Sense Resistor Metal Strip 10mOhm 1% T/R - Tape and Reel (Alt: Y14880R01000F9R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$5.1543 / $15.9054 | Buy Now |
DISTI #
Y14880R01000F9R
|
Avnet Abacus | Current Sense Resistor Metal Strip 10mOhm 1% T/R (Alt: Y14880R01000F9R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |