Part Details for Y4485V0001AT9R by Vishay Precision Group Inc
Overview of Y4485V0001AT9R by Vishay Precision Group Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4485V0001AT9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-DSMZ10K0/10K0ATST
|
Mouser Electronics | Resistor Networks & Arrays 10K/10K tcr0.2 1:1 0.05% RoHS: Compliant | 41 |
|
$36.5300 / $66.1800 | Buy Now |
DISTI #
70067668
|
RS | Restr Network 10kOhm +/-0.05% 2 Restrs,0.1W Total,4485 package Y4485 Solder | Vishay Precision Foil Inc. Y4485V0001AT9R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5900 / $42.8800 | RFQ |
DISTI #
Y4485V0001AT9R
|
TTI | Resistor Networks & Arrays 10K/10K tcr0.2 1:1 0.05% Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 250 In Stock |
|
$23.0700 | Buy Now |
Part Details for Y4485V0001AT9R
Y4485V0001AT9R CAD Models
Y4485V0001AT9R Part Data Attributes
|
Y4485V0001AT9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y4485V0001AT9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.05W, 10000ohm, 25V, 0.05% +/-Tol, -3,3ppm/Cel, 1611
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Non Inductive | |
Network Type | DIVIDER | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 4.06 mm | |
Package Style | SMT | |
Package Width | 2.69 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1611 | |
Technology | METAL FOIL | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for Y4485V0001AT9R
This table gives cross-reference parts and alternative options found for Y4485V0001AT9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y4485V0001AT9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y4485V0071BA9L | Fixed Resistor, Metal Foil, 0.05W, 10000ohm, 25V, 0.1% +/-Tol, -3,3ppm/Cel, 1611 | Vishay Precision Group Inc | Y4485V0001AT9R vs Y4485V0071BA9L |