Part Details for Z150PA20A by HVCA & CKE
Overview of Z150PA20A by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z150PA20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016099
|
RS | high energy metal oxide varistors pa series | HVCA Z150PA20A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$15.1900 / $21.3900 | Buy Now |
Part Details for Z150PA20A
Z150PA20A CAD Models
Z150PA20A Part Data Attributes:
|
Z150PA20A
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z150PA20A
HVCA & CKE
Varistor, 200V, 100J
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 100 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for Z150PA20A
This table gives cross-reference parts and alternative options found for Z150PA20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z150PA20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z150EH1 | RESISTOR, VOLTAGE DEPENDENT, 200V, 100J, CHASSIS MOUNT | HVCA & CKE | Z150PA20A vs Z150EH1 |
Z150PA20C | Varistor, 200V, 100J, | Dean Technology | Z150PA20A vs Z150PA20C |
Z150PA20AH | RESISTOR, VOLTAGE DEPENDENT, 200V, 100J, CHASSIS MOUNT | HVCA & CKE | Z150PA20A vs Z150PA20AH |