| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Z8060DC | AMD | Check for Price | Bi-Directional FIFO, 128X8, Asynchronous, CMOS, CDIP28 | Z8060D6 vs Z8060DC |
| Z8060DIB | AMD | Check for Price | Bi-Directional FIFO, 128X8, Asynchronous, CMOS, CDIP28 | Z8060D6 vs Z8060DIB |
Part Details for Z8060D6 by STMicroelectronics
Results Overview of Z8060D6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8060D6 Information
Z8060D6 by STMicroelectronics is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: Z8060D6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Z8060D6 Part Data Attributes
|
|
Z8060D6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8060D6
STMicroelectronics
FIFO, 128X8, Asynchronous, CMOS, CDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Cycle Time | 250 Ns | |
| JESD-30 Code | R-CDIP-T28 | |
| Memory Density | 1024 Bit | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x8 | |
| Output Enable | Yes | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for Z8060D6
This table gives cross-reference parts and alternative options found for Z8060D6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8060D6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.