Part Details for ZM4745A by Diodes Incorporated
Overview of ZM4745A by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZM4745A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 16 Volt, MELF-5.0 | 20324 |
|
$0.4470 / $1.4900 | Buy Now |
|
Chip1Cloud | 1.0W SURFACE MOUNT ZENER DIODE | 4000 |
|
RFQ |
Part Details for ZM4745A
ZM4745A CAD Models
ZM4745A Part Data Attributes:
|
ZM4745A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZM4745A
Diodes Incorporated
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for ZM4745A
This table gives cross-reference parts and alternative options found for ZM4745A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4745A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4745A-G | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A vs ZM4745A-G |
ZM4745A-13 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4745A vs ZM4745A-13 |
ZM4745A-T3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A vs ZM4745A-T3 |
ZM4745A-GT3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4745A vs ZM4745A-GT3 |
ZM4745A-T3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4745A vs ZM4745A-T3 |
ZM4745A-GT3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A vs ZM4745A-GT3 |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A vs ZM4745A |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4745A vs ZM4745A |