| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDLL5259 | Microchip Technology Inc | $1.6592 | Zener Diode, 39V V(Z), 20%, 0.01W, Silicon, Unidirectional, DO-213AA | ZMM5259 vs CDLL5259 |
| CDLL5259E3 | Microchip Technology Inc | Check for Price | Zener Diode, 39V V(Z), 20%, Silicon, Unidirectional, DO-213AA | ZMM5259 vs CDLL5259E3 |
| CDLL5259E3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 39V V(Z), 20%, Silicon, Unidirectional, DO-213AA | ZMM5259 vs CDLL5259E3 |
| ZMM5259 | Vishay Semiconductors | Check for Price | Zener Diode, 39V V(Z), 20%, 0.5W, Silicon, Unidirectional | ZMM5259 vs ZMM5259 |
Part Details for ZMM5259 by General Instrument Corp
Results Overview of ZMM5259 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMM5259 Information
ZMM5259 by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: ZMM5259 by General Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ZMM5259 Part Data Attributes
|
|
ZMM5259
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
ZMM5259
General Instrument Corp
Zener Diode, 39V V(Z), 0.5W, Silicon, Unidirectional
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| JESD-30 Code | O-LELF-R2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 39 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Working Test Current | 3.2 Ma |
Alternate Parts for ZMM5259
This table gives cross-reference parts and alternative options found for ZMM5259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM5259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.