Filter Your Search
11 - 20 of 1,720 results
|
ISL70417SEHX/SAMPLE
Renesas Electronics Corporation
|
Check for Price | No | Active | 250 µV | 0.5 V/us | 5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | MILITARY | 1500 | R-XUUC-N14 | Not Qualified | e4 | 145 dB | 125 °C | -55 °C | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, | ISLDUMMY00 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||||||||||||
|
OP11-000C
Analog Devices Inc
|
Check for Price | Active | 500 µV | 300 nA | 6.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -22 V | 22 V | MILITARY | 50000 | R-XUUC-N14 | Not Qualified | 100 dB | 125 °C | -55 °C | 38535V;38534K;883S | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP07-000C
Analog Devices Inc
|
Check for Price | Active | 25 µV | 0.08 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-XUUC-N8 | 110 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
ISL70244SEHVX/SAMPLE
Renesas Electronics Corporation
|
Check for Price | Active | 500 µV | 35 V/us | 580 nA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | -21 V | 21 V | MILITARY | 17000 | R-XUUC-N8 | 70 dB | 125 °C | -55 °C | 300k Rad(Si) V | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LM741CMWC
Rochester Electronics LLC
|
Check for Price | Active | 7.5 mV | 0.5 V/us | 800 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | 1000 | X-XUUC-N | 90 dB | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LM741CMDC
Rochester Electronics LLC
|
Check for Price | Active | 7.5 mV | 0.5 V/us | 800 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | 1000 | X-XUUC-N | 90 dB | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
5962F1321401V9A
Renesas Electronics Corporation
|
Check for Price | Active | 400 µV | 35 V/us | 650 nA | 7.2 mA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | 50 nA | -21 V | 21 V | MILITARY | 17000 | 31622.7766 | R-XUUC-N14 | Not Qualified | e4 | 74 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | Gold (Au) | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM6172MDR
Texas Instruments
|
Check for Price | Yes | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | -18 V | 18 V | MILITARY | 80000 | X-XUUC-N | 110 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM6172-MDE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | -18 V | 18 V | MILITARY | 80000 | X-XUUC-N | 110 dB | 1 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
ISL70444SEHX/SAMPLE
Renesas Electronics Corporation
|
Check for Price | No | Active | 400 µV | 35 V/us | 650 nA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | -21 V | 21 V | MILITARY | 17000 | R-XUUC-N14 | Not Qualified | 74 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, | ISLDUMMY00 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics |