Filter Your Search
21 - 30 of 1,720 results
|
ISL70419SEHX/SAMPLE
Renesas Electronics Corporation
|
Check for Price | No | Active | 250 µV | 0.5 V/us | 5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | MILITARY | 1500 | R-XUUC-N14 | Not Qualified | e4 | 145 dB | 125 °C | -55 °C | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, | ISLDUMMY00 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||||||||||
|
ISL70218SEHX/SAMPLE
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 290 µV | 1.2 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -21 V | 21 V | MILITARY | 4000 | R-XUUC-N8 | Not Qualified | e4 | 118 dB | 125 °C | -55 °C | 100k Rad(Si) V | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||||||||||||||||||||
|
5962R9560403V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | -18 V | 18 V | MILITARY | 80000 | X-XUUC-N | Qualified | 110 dB | 1 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
5962F1422601V9AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 250 µV | 0.5 V/us | 5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | MILITARY | 1500 | R-XUUC-N14 | Not Qualified | e4 | 145 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | Gold (Au) | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
AD8028-KGD-CHIPS
Analog Devices Inc
|
Check for Price | Active | 100 V/us | 8 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | 12.6 V | AUTOMOTIVE | R-XUUC-N10 | 100 dB | 125 °C | -40 °C | 10 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 1.205 mm | 1.415 mm | ANALOG DEVICES INC | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||
|
5962F0254201V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 10 mV | 400 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | -17.5 V | 17.5 V | MILITARY | R-XUUC-N14 | Not Qualified | 70 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
5962R1222201V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 290 µV | 1.2 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -21 V | 21 V | MILITARY | 4000 | R-XUUC-N8 | Not Qualified | e4 | 118 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | Gold (Au) | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LMC6482AIMDA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.35 mV | 1.3 V/us | 4 pA | 1.9 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | NO | R-XUUC-N23 | 82 dB | 1 | 85 °C | -40 °C | 23 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM158AMDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 0.5 V/us | 1 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 50 nA | 32 V | MILITARY | 700 | R-XUUC-N | Not Qualified | 80 dB | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 100k Rad(Si) V | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
5962F1324801V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 µV | 35 V/us | 580 nA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | -21 V | 21 V | MILITARY | 17000 | R-XUUC-N8 | Not Qualified | e4 | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | Gold (Au) | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.33.00.01 |