Filter Your Search
41 - 50 of 1,720 results
|
5962R1620401V9X
STMicroelectronics
|
Check for Price | Active | 1.7 mV | 150 pA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | 6 V | MILITARY | R-XUUC-N6 | Not Qualified | 51 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 6 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | DIE-6 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
ISL70417SEHVX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 250 µV | 0.5 V/us | 5 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | MILITARY | 1500 | R-XUUC-N14 | Not Qualified | e4 | 145 dB | 125 °C | -55 °C | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | GOLD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.33.00.01 | DIE | ISLDUMMY00 | Renesas Electronics | ||||||||||||||||||||||
|
5962F1422601V9A
Renesas Electronics Corporation
|
Check for Price | Active | 250 µV | 15 nA | 4 | OPERATIONAL AMPLIFIER | -21 V | 21 V | MILITARY | R-XUUC-N14 | Not Qualified | 120 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE-14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
5962F1222801V9X
Renesas Electronics Corporation
|
Check for Price | Active | 250 µV | 15 nA | 2.72 mA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 15 nA | NO | 10 nA | NO | YES | YES | -21 V | NO | NO | 0.2 V/us | 21 V | MILITARY | 3000000 | R-XUUC-N14 | Not Qualified | 120 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
PM108-000C
Analog Devices Inc
|
Check for Price | Obsolete | 500 µV | 2 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | -22 V | 22 V | R-XUUC-N8 | 96 dB | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
5962F1222801V9A
Renesas Electronics Corporation
|
Check for Price | Active | 250 µV | 15 nA | 2.72 mA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 15 nA | NO | 10 nA | NO | YES | YES | -21 V | NO | NO | 0.2 V/us | 21 V | MILITARY | 3000000 | R-XUUC-N14 | Not Qualified | 120 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
5962F1422601V9X
Renesas Electronics Corporation
|
Check for Price | Active | 250 µV | 15 nA | 4 | OPERATIONAL AMPLIFIER | -21 V | 21 V | MILITARY | R-XUUC-N14 | Not Qualified | 120 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE-14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
OP484-000C
Analog Devices Inc
|
Check for Price | No | Yes | Active | 150 µV | 350 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | R-XUUC-N14 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE, | compliant | 8542.33.00.01 | Analog Devices | 0 | |||||||||||||||||||||||||||||
|
5962R9569002V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 mV | 2 V/us | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | MILITARY | 8000 | R-XUUC-N14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | Gold (Au) | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
AD8028-KGD-CHIP
Analog Devices Inc
|
Check for Price | No | Yes | Active | 100 V/us | 8 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | 12.6 V | AUTOMOTIVE | R-XUUC-N10 | 100 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 1.205 mm | 1.415 mm | ANALOG DEVICES INC | DIE, | compliant | EAR99 | 8542.33.00.01 | CHIP | Analog Devices | 0 |