Filter Your Search
31 - 40 of 1,720 results
|
AD829JCHIPS
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 mV | 230 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 600000 | R-XUUC-N8 | Not Qualified | 120 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, | 0 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||
|
LM158AMDE
Texas Instruments
|
Check for Price | Yes | Active | 2 mV | 0.5 V/us | 1 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 50 nA | 32 V | MILITARY | 700 | R-XUUC-N | Not Qualified | 80 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LMC6482AI-MDA
Texas Instruments
|
Check for Price | Yes | Active | 1.35 mV | 1.3 V/us | 4 pA | 1.9 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | NO | R-XUUC-N23 | 82 dB | 1 | 85 °C | -40 °C | 23 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
AD829SCHIPS
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 mV | 230 V/us | 7 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 600000 | R-XUUC-N8 | Not Qualified | 120 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, | 0 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||
|
5962R8771003V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 0.5 V/us | 1 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 50 nA | 32 V | MILITARY | 700 | R-XUUC-N | Qualified | 80 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
AD844SCHIPS
Analog Devices Inc
|
Check for Price | No | Yes | Active | 500 µV | 2000 V/us | 400 nA | 9.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 450 nA | YES | YES | -18 V | 1200 V/us | 18 V | MILITARY | 60000 | R-XUUC-N8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-8 | 0 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
AD844ACHIPS
Analog Devices Inc
|
Check for Price | No | Yes | Active | 500 µV | 2000 V/us | 400 nA | 8.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 450 nA | YES | YES | -18 V | 1200 V/us | 18 V | INDUSTRIAL | 60000 | R-XUUC-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, DIE OR CHIP | 0 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
5962R8771002V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 0.5 V/us | 1 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 50 nA | 32 V | MILITARY | 700 | R-XUUC-N | Qualified | 80 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
5962F9676701V9A
Renesas Electronics Corporation
|
Check for Price | Active | 10 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | MILITARY | S-XUUC-N7 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 7 | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
AD844ACHIPS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 500 µV | 2000 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 60000 | R-XUUC-N8 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NOT SPECIFIED | NO LEAD | UPPER | ROCHESTER ELECTRONICS INC | DIE | DIE, | 8 | unknown |