Filter Your Search
21 - 30 of 49 results
|
AD841SHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5.5 mV | 300 V/us | 12 µA | 16 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 200 V/us | 18 V | MILITARY | 40000 | 25000 | O-MBCY-W12 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
AD842SHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 375 V/us | 12 µA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 300 V/us | 18 V | MILITARY | 80000 | 40000 | O-MBCY-W12 | Not Qualified | 115 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
AD841JHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e3 | 100 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, QUAD12,.4SQ | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
AD842KH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 375 V/us | 6 µA | 16 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES (AVCL>=2) | NO | -18 V | 300 V/us | 18 V | COMMERCIAL EXTENDED | 80000 | 50000 | YES | O-MBCY-W12 | Not Qualified | e0 | 115 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
AD841KH
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 mV | 300 V/us | 6 µA | 14 mA | 103 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e4 | 109 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, QUAD12,.4SQ | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
AD841KHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 mV | 300 V/us | 6 µA | 14 mA | 103 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | 109 dB | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
AD842KHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 375 V/us | 6 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 300 V/us | 18 V | COMMERCIAL EXTENDED | 80000 | 50000 | O-MBCY-W12 | Not Qualified | 115 dB | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
AD842JHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 mV | 375 V/us | 10 µA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 300 V/us | 18 V | COMMERCIAL EXTENDED | 80000 | 40000 | O-MBCY-W12 | Not Qualified | 115 dB | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
SPT200AMH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mV | 4000 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W12 | Not Qualified | 46 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
SPT206AIH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 11 mV | 3.4 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -20 V | 20 V | OTHER | O-MBCY-W12 | Not Qualified | 60 dB | 85 °C | -25 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 |