Filter Your Search
31 - 40 of 20,753 results
|
LM2903ST
STMicroelectronics
|
$0.1304 | Yes | Active | 15 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | S-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | MINISOP-8 | compliant | EAR99 | 8542.39.00.01 | 2018-10-19 | STMicroelectronics | |||||||||||
![]() |
LM393BIDDFR
Texas Instruments
|
$0.1308 | Yes | Yes | Active | 2.5 mV | 25 nA | 800 µA | 1 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 25 nA | OPEN-COLLECTOR; OPEN-DRAIN | 38 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-08-08 | Texas Instruments | |||||||
![]() |
LMV331SE-7
Diodes Incorporated
|
$0.1309 | Yes | Active | 9 mV | 400 nA | 300 ns | 1 | COMPARATOR | 5 V | BICMOS | OPEN-COLLECTOR | 5.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.3 mm | 2.15 mm | DIODES INC | GREEN, SOT-353, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
![]() |
LM311N
Fairchild Semiconductor Corporation
|
$0.1317 | Yes | Obsolete | 10 mV | 300 nA | 200 ns | 1 | COMPARATOR | 15 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||||||
|
LM393EDR2G
onsemi
|
$0.1321 | Yes | Active | 9 mV | 400 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | |||||||||||||
![]() |
LM339DRG3
Texas Instruments
|
$0.1324 | Yes | Yes | Lifetime Buy | 5 mV | 400 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 50 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NO | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | |||||
![]() |
LM2903PT
STMicroelectronics
|
$0.1350 | Yes | Active | 15 mV | 400 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 8 | ||||||
![]() |
AS393AMTR-G1
Diodes Incorporated
|
$0.1360 | Yes | Active | 5 mV | 400 nA | 3 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 40 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | GREEN, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | 8 | |||||
![]() |
LM2901DR2G
onsemi
|
$0.1369 | Yes | Active | 15 mV | 500 nA | 2.5 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | compliant | EAR99 | 8542.33.00.01 | onsemi | SOIC-14 NB | 14 | 751A-03 | |||||
![]() |
LM2903M8-13
Diodes Incorporated
|
$0.1380 | Yes | Yes | Active | 4 mV | 500 nA | 1.3 µs | 2 | COMPARATOR | 5 V | OPEN-COLLECTOR | 36 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | DIODES INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |