Parametric results for: lt119ah under Comparators

Filter Your Search

31 - 40 of 20,753 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM2903ST
STMicroelectronics
$0.1304 Yes Active 15 mV 400 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V S-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP TSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm STMICROELECTRONICS MINISOP-8 compliant EAR99 8542.39.00.01 2018-10-19 STMicroelectronics
LM393BIDDFR
Texas Instruments
$0.1308 Yes Yes Active 2.5 mV 25 nA 800 µA 1 µs 2 COMPARATOR 5 V BIPOLAR 25 nA OPEN-COLLECTOR; OPEN-DRAIN 38 V INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-08-08 Texas Instruments
LMV331SE-7
Diodes Incorporated
$0.1309 Yes Active 9 mV 400 nA 300 ns 1 COMPARATOR 5 V BICMOS OPEN-COLLECTOR 5.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.3 mm 2.15 mm DIODES INC GREEN, SOT-353, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
LM311N
Fairchild Semiconductor Corporation
$0.1317 Yes Obsolete 10 mV 300 nA 200 ns 1 COMPARATOR 15 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm FAIRCHILD SEMICONDUCTOR CORP DIP-8 compliant EAR99 8542.39.00.01 DIP 8
LM393EDR2G
onsemi
$0.1321 Yes Active 9 mV 400 nA 1.3 µs 2 COMPARATOR 5 V OPEN-COLLECTOR 36 V COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 compliant EAR99 8542.39.00.01 onsemi 751-07
LM339DRG3
Texas Instruments
$0.1324 Yes Yes Lifetime Buy 5 mV 400 nA 2 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 50 nA OPEN-COLLECTOR; OPEN-DRAIN 36 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR NO MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14
LM2903PT
STMicroelectronics
$0.1350 Yes Active 15 mV 400 nA 2.5 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS TSSOP-8 compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 8
AS393AMTR-G1
Diodes Incorporated
$0.1360 Yes Active 5 mV 400 nA 3 mA 1.3 µs 2 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 40 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC GREEN, SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated SOIC 8
LM2901DR2G
onsemi
$0.1369 Yes Active 15 mV 500 nA 2.5 mA 1.3 µs 4 COMPARATOR 5 V BIPOLAR 250 nA OPEN-COLLECTOR 36 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI compliant EAR99 8542.33.00.01 onsemi SOIC-14 NB 14 751A-03
LM2903M8-13
Diodes Incorporated
$0.1380 Yes Yes Active 4 mV 500 nA 1.3 µs 2 COMPARATOR 5 V OPEN-COLLECTOR 36 V AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm DIODES INC MSOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated