Filter Your Search
1 - 10 of 3,258 results
|
LT1167ACS8#TRPBF
Analog Devices Inc
|
$13.2061 | No | Yes | Active | 60 µV | 1 MHz | 1.2 V/us | 450 pA | 10 | 88 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 400 pA | -20 V | 0.006 % | 20 V | COMMERCIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||
|
LTC2053IMS8#TRPBF
Analog Devices Inc
|
$9.0881 | No | Yes | Active | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 95 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||||||
|
LT1167CS8#TRPBF
Analog Devices Inc
|
$8.2304 | No | Yes | Active | 80 µV | 1 MHz | 1.2 V/us | 600 pA | 10 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 550 pA | -20 V | 0.008 % | 20 V | COMMERCIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||
|
LT1167AIS8#PBF
Analog Devices Inc
|
$14.5263 | No | Yes | Active | 75 µV | 1 MHz | 1.2 V/us | 600 pA | 10 | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 550 pA | -20 V | 0.007 % | 20 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||
|
LT1167IS8#PBF
Analog Devices Inc
|
$9.4220 | No | Yes | Active | 100 µV | 1 MHz | 1.2 V/us | 800 pA | 10 | 81 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 700 pA | -20 V | 0.01 % | 20 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||
|
LTC2053CMS8#TRPBF
Analog Devices Inc
|
$7.8796 | No | Yes | Active | 20 µV | 200 kHz | 0.2 V/us | 10 nA | 105 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | CMOS | 3 nA | -5.5 V | 0.001 % | 5.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||||||||
|
LT1167IS8#TRPBF
Analog Devices Inc
|
$9.1890 | No | Yes | Active | 100 µV | 1 MHz | 1.2 V/us | 800 pA | 10 | 81 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 700 pA | -20 V | 0.01 % | 20 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||
|
INA126EA/2K5
Texas Instruments
|
$1.7837 | Yes | Yes | Active | 250 µV | 200 kHz | 0.4 V/us | 50 nA | 200 µA | 100 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 25 nA | 5 nA | -18 V | 0.012 % | 18 V | INDUSTRIAL | 10000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-8 | 8 | compliant | Texas Instruments | MSOP | EAR99 | 8542.33.00.01 | |||
|
INA126EA/250
Texas Instruments
|
$1.9764 | Yes | Yes | Active | 250 µV | 200 kHz | 0.4 V/us | 50 nA | 200 µA | 100 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 25 nA | 5 nA | -18 V | 0.012 % | 18 V | INDUSTRIAL | 10000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-8 | 8 | compliant | Texas Instruments | MSOP | EAR99 | 8542.33.00.01 | ||||
|
INA126E/2K5
Texas Instruments
|
$2.0597 | Yes | Yes | Active | 250 µV | 200 kHz | 0.4 V/us | 25 nA | 200 µA | 100 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 25 nA | 2 nA | -18 V | 0.012 % | 18 V | INDUSTRIAL | 10000 | 5 | S-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | 8 | compliant | Texas Instruments | MSOP | EAR99 | 8542.33.00.01 |