Filter Your Search
1 - 10 of 239 results
|
LM324-TR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 3 mV | 0.55 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 42 V | AUTOMOTIVE | 1200 | R-PDSO-G14 | 120 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 4.96 mm | 3PEAK INC | TSSOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LM324-SR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 3 mV | 0.55 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 42 V | AUTOMOTIVE | 1200 | R-PDSO-G14 | 120 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.63 mm | 3PEAK INC | SOP, | unknown | EAR99 | 8542.33.00.01 | 3Peak Incorporated | ||||||||||||||||||||||||
|
LM324AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 100 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | -16 V | 16 V | COMMERCIAL | 1000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 85 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||
|
LM324AD
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 mV | 0.3 V/us | 200 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 25000 | R-PDSO-G14 | Not Qualified | 85 dB | 1 | 70 °C | 225 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||||||
|
LM324KADE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 0.5 V/us | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | 32 V | COMMERCIAL | 1200 | 15000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||
|
LM324M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 9 mV | 0.5 V/us | 500 nA | 1.2 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOP-14 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | |||||||
|
LM324WDT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | R-PDSO-G14 | Not Qualified | e2 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.65 mm | 3.9 mm | 8.65 mm | ROHM CO LTD | SOP-14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | SOIC | 14 | ||||||
|
LM324KANS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 0.5 V/us | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | 32 V | COMMERCIAL | 1200 | 15000 | R-PDSO-G14 | Not Qualified | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | |||||||||
|
LM324AN
Raytheon Semiconductor
|
Check for Price | No | Transferred | 5 mV | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LM324QT
STMicroelectronics
|
$0.2430 | Yes | Active | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | S-PQCC-N16 | Not Qualified | 80 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | STMICROELECTRONICS | QFN-16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |