Filter Your Search
11 - 20 of 122 results
|
LT1013DDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 mV | 0.4 V/us | 38 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 1000 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LT1013MJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 550 µV | 0.4 V/us | 45 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 250000 | NO | R-CDIP-T8 | Not Qualified | 113 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1013IN8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1 mV | 38 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.2 V/us | 11 V | INDUSTRIAL | 500000 | NO | R-PDIP-T8 | Not Qualified | e0 | 113 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1013DN8
Analog Devices Inc
|
Check for Price | No | Active | 400 µV | 0.4 V/us | 38 nA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDIP-T8 | Not Qualified | e0 | 113 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LT1013IS8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1 mV | 38 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 0.2 V/us | 11 V | INDUSTRIAL | 500000 | NO | R-PDSO-G8 | Not Qualified | e0 | 113 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1013ACN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 240 µV | 0.4 V/us | 25 nA | 1.1 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 800000 | R-PDIP-T8 | Not Qualified | 116 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1013MFK
Texas Instruments
|
Check for Price | No | Obsolete | 550 µV | 0.4 V/us | 45 nA | 1.4 mA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 800 | 500000 | NO | S-CQCC-N20 | Not Qualified | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1013DMDR
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 0.4 V/us | 45 nA | 2.4 mA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 114 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LT1013DCD
Texas Instruments
|
Check for Price | Obsolete | 1 mV | 0.4 V/us | 38 nA | 1.2 mA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 500000 | R-PDSO-G8 | Not Qualified | 114 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LT1013DP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 mV | 0.4 V/us | 38 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1000 | R-PDIP-T8 | e4 | 114 dB | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown |