Filter Your Search
31 - 40 of 274 results
|
OP37BIFJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 140 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 63000 | O-MBCY-W8 | e0 | 121 dB | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | TO-99, 8 PIN | 8 | unknown | ||||||||||||||||||||
|
OP-37N
Precision Monolithics Inc
|
Check for Price | Obsolete | 35 µV | 17 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | 63000 | R-XUUC-N7 | Not Qualified | 114 dB | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | PRECISION MONOLITHICS INC | DIE | unknown | ||||||||||||||||||||||||||||||
|
OP-37EM
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 17 V/us | 40 nA | 4.7 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 63000 | 800 | R-PDSO-G8 | Not Qualified | e0 | 126 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | SOP, SOP8,.25 | unknown | |||||||||||||||
|
OP37BZ
Burr-Brown Corp
|
Check for Price | Transferred | 60 µV | 11.9 V/us | 55 nA | 4.7 mA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800000 | R-GDIP-T8 | Not Qualified | 125 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||
|
OP37BIGZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | 118 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||
|
OP37EP
Linear Integrated Systems
|
Check for Price | No | Obsolete | 50 µV | 17 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 63000 | 800000 | R-PDIP-T8 | Not Qualified | 126 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.665 mm | LINEAR INTEGRATED SYSTEMS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
OP-37EN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 17 V/us | 40 nA | 4.7 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 63000 | 800 | R-PDIP-T8 | Not Qualified | e0 | 126 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | |||||||||||||||
|
OP37BZ
Texas Instruments
|
Check for Price | Obsolete | 60 µV | 11.9 V/us | 55 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | R-GDIP-T8 | Not Qualified | 125 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | 9.905 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
OP-37BT/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 200 µV | 17 V/us | 95 nA | 4.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | MILITARY | 63000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 119 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | |||||||||||||||||
|
OP-37ET
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 50 µV | 17 V/us | 60 nA | 4.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | OTHER | 63000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 124 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown |