Filter Your Search
21 - 30 of 274 results
|
OP-37AT/883
Raytheon Semiconductor
|
Check for Price | Obsolete | 25 µV | 17 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800 | O-MBCY-W8 | Not Qualified | 126 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||||||||||||||||
|
OP37GS-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-PDSO-G8 | 116 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | SOP, | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||
|
OP-37AD/883
Raytheon Semiconductor
|
Check for Price | Obsolete | 25 µV | 17 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800 | R-GDIP-T8 | Not Qualified | 126 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||||||||||||||||
|
OP37NBC
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 35 µV | 17 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | OTHER | 63000 | 800000 | R-XUUC-N5 | Not Qualified | 114 dB | 25 °C | 25 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 5 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | compliant | DIE | DIE, DIE OR CHIP | 0 | EAR99 | 8542.31.00.01 | |||||||||
|
OP37CJ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 116 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | unknown | BCY | TO-99, CAN8,.2 | 8 | EAR99 | 8542.33.00.01 | ||||||||||
|
OP37BIGZ
Precision Monolithics Inc
|
Check for Price | Obsolete | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | 118 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | |||||||||||||||||||||||||||
|
OP37AZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 17 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 250000 | R-GDIP-T8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | DIP-8 | ||||||||||||||
|
OP37GZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 200000 | R-GDIP-T8 | Not Qualified | e0 | 118 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | DIP, DIP8,.3 | ||||||||||||||
|
OP37FJ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 140 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 250000 | O-XBCY-W8 | Not Qualified | e0 | 121 dB | 85 °C | -40 °C | 8 | UNSPECIFIED | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | TO-99 | TO-99, CAN8,.2 | 8 | EAR99 | 8542.33.00.01 | |||||||||||
|
OP37CZ883
Analog Devices Inc
|
Check for Price | Obsolete | 0.06 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | R-GDIP-T8 | Not Qualified | e0 | 116 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | unknown | DIP | DIP, | 8 | EAR99 | 8542.33.00.01 |