Filter Your Search
11 - 20 of 274 results
|
OP37AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 17 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 250000 | R-GDIP-T8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
OP37GN8
Linear Technology
|
Check for Price | No | Obsolete | 300 µV | 28 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 40000 | 200000 | R-PDIP-T8 | Not Qualified | e0 | 94 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | DIP | 8 | N | EAR99 | 8542.33.00.01 | |||||||||||
|
OP37GTBC
Precision Monolithics Inc
|
Check for Price | Transferred | 200 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 95 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | OTHER | 500000 | Not Qualified | 125 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
OP37GPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-PDIP-T8 | e3 | 116 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MO-095AA, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP-37CJ8
Linear Technology
|
Check for Price | No | Obsolete | 300 µV | 28 V/us | 150 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 200000 | R-CDIP-T8 | Not Qualified | e0 | 116 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||||
|
OP37FZ
Burr-Brown Corp
|
Check for Price | Transferred | 60 µV | 11.9 V/us | 55 nA | 4.7 mA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | OTHER | 63000 | 800000 | R-GDIP-T8 | Not Qualified | 125 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||||||||
|
OP37BJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 200 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 119 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||||||||||
|
OP37EJ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 50 µV | 17 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 250000 | O-XBCY-W8 | Not Qualified | e0 | 124 dB | 85 °C | -40 °C | 8 | UNSPECIFIED | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-99, CAN8,.2 | not_compliant | TO-99 | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OP37GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 220 µV | 17 V/us | 150 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | R-PDIP-T8 | Not Qualified | e0 | 116 dB | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
OP37GP+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 200000 | R-PDIP-T8 | Not Qualified | e3 | 118 dB | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 |