Filter Your Search
21 - 30 of 132 results
|
OPA27EJ-BI
Texas Instruments
|
Check for Price | Obsolete | 50 µV | 1.9 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 8000 | O-MBCY-W8 | Not Qualified | 126 dB | 85 °C | -25 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OPA27GD
Burr-Brown Corp
|
Check for Price | Obsolete | 60 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 450000 | Not Qualified | 85 °C | -25 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
OPA27AD/LAT
Burr-Brown Corp
|
Check for Price | Obsolete | 175 µV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | YES | 1.1 V/us | 22 V | OTHER | 70000 | Not Qualified | 85 °C | -25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OPA27SD
Burr-Brown Corp
|
Check for Price | Obsolete | 100 µV | 6.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.3 V/us | 22 V | MILITARY | 320000 | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
OPA27MD-B
Burr-Brown Corp
|
Check for Price | Obsolete | 175 µV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | YES | 1.1 V/us | 22 V | MILITARY | 70000 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OPA27CD
Burr-Brown Corp
|
Check for Price | Obsolete | 60 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 320000 | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
OPA27GJ-BI
Texas Instruments
|
Check for Price | Obsolete | 220 µV | 1.9 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 8000 | O-MBCY-W8 | Not Qualified | 122 dB | 85 °C | -25 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OPA27AJ-BI
Texas Instruments
|
Check for Price | Obsolete | 60 µV | 1.9 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 8000 | O-MBCY-W8 | Not Qualified | 124 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OPA27MD-S
Burr-Brown Corp
|
Check for Price | Obsolete | 175 µV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | YES | 1.1 V/us | 22 V | MILITARY | 70000 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OPA27EZ-BI
Texas Instruments
|
Check for Price | Obsolete | 50 µV | 1.9 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 8000 | R-GDIP-T8 | Not Qualified | 126 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | 9.905 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |