Filter Your Search
41 - 50 of 132 results
|
OPA27CJ-BSS1
Burr-Brown Corp
|
Check for Price | No | Obsolete | 300 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.5 V/us | 22 V | MILITARY | 280000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | BS9000 Level S1 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||
|
OPA27FL-BSS1
Burr-Brown Corp
|
Check for Price | No | Obsolete | 140 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 630000 | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S1 | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||
|
OPA27BZ/MIL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 200 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 500000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||
|
OPA27EL-BS
Burr-Brown Corp
|
Check for Price | No | Obsolete | 50 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 710000 | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | |||
|
OPA27GL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 220 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.7 V/us | 22 V | OTHER | 450000 | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | |||
|
OPA27AL-BSS3
Burr-Brown Corp
|
Check for Price | No | Obsolete | 60 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.5 V/us | 22 V | MILITARY | 560000 | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | BS9000 Level S3 | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||
|
OPA27FL-BSS4
Burr-Brown Corp
|
Check for Price | No | Obsolete | 140 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 630000 | S-XQCC-N20 | e0 | 85 °C | -25 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||||
|
OPA27EJ-BSS3
Burr-Brown Corp
|
Check for Price | No | Obsolete | 50 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.5 V/us | 22 V | OTHER | 710000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S3 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||
|
OPA27BL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 200 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 500000 | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | |||
|
OPA27AZ/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 60 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 630000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |