Filter Your Search
31 - 40 of 132 results
|
OPA27GP-BI
Texas Instruments
|
Check for Price | Obsolete | 220 µV | 1.9 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | 8000 | R-PDIP-T8 | Not Qualified | 122 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
OPA27AD
Burr-Brown Corp
|
Check for Price | Obsolete | 100 µV | 6.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.3 V/us | 22 V | OTHER | 320000 | Not Qualified | 85 °C | -25 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
OPA27AJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 60 µV | 1.9 V/us | 60 nA | 4.7 mA | 108 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 630957.3 | O-MBCY-W8 | Not Qualified | e0 | 124 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | ||||||||||||||||||||||||
|
OPA27GU/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 220 µV | 1.9 V/us | 15 nA | 5.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | 50 pA | NO | YES | NO | -22 V | NO | NO | 1.7 V/us | 22 V | INDUSTRIAL | 8000 | 447000 | NO | R-PDSO-G8 | Not Qualified | e4 | 122 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA27FZ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 140 µV | 1.9 V/us | 95 nA | 4.7 mA | 102 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 707945.8 | R-CDIP-T8 | Not Qualified | e0 | 124 dB | 85 °C | -25 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown | ||||||||||||||||||||||
|
OPA27FJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 140 µV | 1.9 V/us | 95 nA | 4.7 mA | 102 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 707945.8 | O-MBCY-W8 | Not Qualified | e0 | 124 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | ||||||||||||||||||||||||
|
OPA27CJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 300 µV | 1.9 V/us | 150 nA | 5.7 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 316227.8 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | ||||||||||||||||||||||||
|
OPA27BJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 200 µV | 1.9 V/us | 95 nA | 4.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 501187.2 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | ||||||||||||||||||||||||
|
OPA27BL-BSS2
Burr-Brown Corp
|
Check for Price | No | Obsolete | 200 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | 1.5 V/us | 22 V | MILITARY | 450000 | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | BS9000 Level S2 | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
OPA27CJQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 300 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | 1.7 V/us | 22 V | MILITARY | 320000 | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |