Filter Your Search
41 - 50 of 650 results
|
AD8567ACPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 mV | 6 V/us | 800 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 4.5 V | CMOS | VOLTAGE-FEEDBACK | 600 nA | YES | NO | NO | NO | NO | NO | 4 V/us | 18 V | INDUSTRIAL | 5000 | 3000 | NO | S-XQCC-N16 | Not Qualified | e3 | 95 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
LTC6227HDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 225 µV | 330 MHz | 180 V/us | 15.2 mA | 95 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | 500 nA | YES | NO | -6 V | NO | NO | 90 V/us | 6 V | AUTOMOTIVE | 420000 | 44668.36 | YES | S-PDSO-N10 | 114 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVQCCN | SOLCC10,.11,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-10 | 10 | 05-08-1699 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 2020-03-04 | ||||||||||
|
LTC6400IUD-20#PBF
Linear Technology
|
$3.5915 | Yes | Transferred | 2 mV | 0.0045 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | UD | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LTC6420CUDC-20#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 4500 V/us | 95 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | COMMERCIAL | R-PQCC-N20 | Not Qualified | e3 | 68 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 4 mm | LINEAR TECHNOLOGY CORP | QFN | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | UDC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
OPA4191IRUMT
Texas Instruments
|
$3.4545 | Yes | Yes | Active | 25 µV | 5.5 V/us | 9 nA | 800 µA | 120 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | -3 V | CMOS | 20 pA | -20 V | 20 V | AUTOMOTIVE | 2500 | S-PQCC-N16 | e4 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-07-19 | ||||||||||||||||||||
|
LTC6400IUD-26#PBF
Analog Devices Inc
|
$8.5563 | No | Yes | End Of Life | 2 mV | 6670 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | 05-08-1691 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||||||
|
LTC6421IUDC-20#PBF
Analog Devices Inc
|
$13.0808 | No | Yes | End Of Life | 2 mV | 4500 V/us | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e3 | 68 dB | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 4 mm | ANALOG DEVICES INC | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | 05-08-1742 | compliant | Analog Devices | |||||||||||||||||||||||||||
|
LTC6256IDC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 700 µV | 1.8 V/us | 75 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | INDUSTRIAL | 6500 | S-PBCC-N9 | e3 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | BOTTOM | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | DFN-9 | 8 | 05-08-1719 | compliant | Analog Devices | ||||||||||||||||||||||||||
|
LTC6421CUDC-20#PBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 2 mV | 4500 V/us | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | COMMERCIAL | R-PQCC-N20 | Not Qualified | e3 | 68 dB | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 4 mm | ANALOG DEVICES INC | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | 05-08-1742 | compliant | Analog Devices | ||||||||||||||||||||||||||||
|
SGM8958-2XTDB8G/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 21 µV | 0.7 V/us | 580 µA | 106 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | 1800 | 630957.3445 | NO | S-XDSO-N8 | 125 dB | 125 °C | -40 °C | 8 | UNSPECIFIED | HVQCCN | SOLCC8,.12,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | YES | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | SG MICRO CORP | TDFN-8 | unknown |