Filter Your Search
31 - 40 of 650 results
|
LTC6412CUF#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 140 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 3.8 V | COMMERCIAL | S-PQCC-N24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | 24 | UF | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LTC6363IRD#PBF
Analog Devices Inc
|
$7.0333 | No | Yes | End Of Life | 200 µV | 35 MHz | 75 V/us | 100 nA | 2.2 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | NO | 75 nA | NO | YES | YES | NO | NO | 12 V | INDUSTRIAL | 500000 | YES | S-PQCC-N16 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | 05-08-1648 | compliant | 2019-02-08 | Analog Devices | |||||||||||||||
|
LTC6403IUD-1#TRPBF
Linear Technology
|
$2.8553 | Yes | Transferred | 2 mV | 200 MHz | 200 V/us | 25 µA | 12.1 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 µA | NO | YES | NO | -5.5 V | NO | NO | 5.5 V | INDUSTRIAL | 200000 | YES | S-PQCC-N16 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-16 | 16 | UD | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
OPA4187IRUMR
Texas Instruments
|
$2.6016 | Yes | Yes | Active | 10 µV | 0.2 V/us | 350 pA | 580 µA | 130 dB | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 350 pA | YES | 5 nA | YES | YES | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 550 | 1000000 | NO | S-PQCC-N16 | e4 | 145 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.33.00.01 | 2020-07-18 | Texas Instruments | ||||||||||
|
LTC6400IUD-14#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 3 mV | 6000 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 3.6 V | INDUSTRIAL | S-PQCC-N16 | e3 | 62 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | 05-08-1691 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||||||||
|
EL5420CL-T13
Intersil Corporation
|
Check for Price | No | No | Obsolete | 12 mV | 10 V/us | 50 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -9 V | NO | NO | 9 V | INDUSTRIAL | 8000 | 5600 | NO | S-XQCC-N16 | Not Qualified | e0 | 70 dB | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | INTERSIL CORP | QFN | QFN-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
MCP669T-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 mV | 32 V/us | 5 nA | 36 mA | 66 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 60000 | 25100 | NO | S-PQCC-N16 | Not Qualified | e3 | 81 dB | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||
|
TLV9054SIRTER
Texas Instruments
|
$0.3560 | Yes | Yes | Active | 1.6 mV | 15 V/us | 525 pA | 1.8 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 18 pA | YES | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 5000 | 158489.3192 | NO | S-PQCC-N16 | e4 | 96 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | 2019-03-14 | Texas Instruments | |||||||||||||
|
AD8567ACPZ-R2
Analog Devices Inc
|
$2.0935 | No | Yes | Obsolete | 10 mV | 6 V/us | 800 nA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 4.5 V | CMOS | VOLTAGE-FEEDBACK | 600 nA | YES | NO | NO | NO | NO | NO | 4 V/us | 18 V | INDUSTRIAL | 5000 | 3000 | NO | S-XQCC-N16 | Not Qualified | e3 | 95 dB | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-23 | unknown | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||
|
LTC6228HDC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 110 µV | 730 MHz | 500 V/us | 4.1 µA | 19.8 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | 550 nA | NO | YES | NO | -5 V | NO | NO | 250 V/us | 11.75 V | AUTOMOTIVE | 890000 | 118 | YES | S-PBCC-N7 | e3 | 110 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HVQCCN | SOLCC6,.08,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | BOTTOM | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | DFN-7 | 6 | 05-08-1703 | compliant | Analog Devices |