Filter Your Search
21 - 30 of 650 results
|
LTC6403HUD-1#PBF
Linear Technology
|
$2.2295 | Yes | Transferred | 2 mV | 200 MHz | 200 V/us | 25 µA | 12.1 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 µA | NO | YES | NO | -5.5 V | NO | NO | 5.5 V | AUTOMOTIVE | 200000 | YES | S-PQCC-N16 | e3 | 72 dB | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-16 | 16 | UD | compliant | 2017-06-06 | |||||||||||||
|
TLV9064IRTER
Texas Instruments
|
$0.4067 | Yes | Yes | Active | 1.6 mV | 6.5 V/us | 0.5 pA | 3 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 10000 | S-PQCC-N16 | e4 | 103 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||
|
OPA3S328RGRR
Texas Instruments
|
$4.9157 | Yes | Yes | Active | 60 µV | 30 V/us | 100 pA | 10 mA | 96 dB | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 20 pA | YES | YES | NO | -3 V | NO | NO | 3 V | INDUSTRIAL | 40000 | 31622.78 | NO | S-PQCC-N20 | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | 2020-11-01 | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
PTLV9004IRTER
Texas Instruments
|
Check for Price | Obsolete | 2 mV | 2 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 1000 | S-PQCC-N16 | 77 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVQCCN, | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||||||||||
|
ADA4310-1ACPZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 820 V/us | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | CMOS | CURRENT-FEEDBACK | YES | NO | NO | NO | YES | NO | 6 V | INDUSTRIAL | YES | S-XQCC-N16 | Not Qualified | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | MO-220VGGC, 16 PIN | 16 | CP-16-23 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
UPD168103AK9-5B4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 7 mV | 0.5 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | COMMERCIAL | S-PQCC-N48 | Not Qualified | e6 | 4 | 70 °C | -10 °C | 260 | 10 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN BISMUTH | NO LEAD | 500 µm | QUAD | 750 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, | 48 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
TSV734IQ4T
STMicroelectronics
|
$1.4977 | Yes | Active | 650 µV | 0.35 V/us | 300 pA | 340 µA | 66 dB | 4 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 1 pA | YES | YES | YES | YES | NO | 6 V | AUTOMOTIVE | 850 | NO | S-XQCC-N16 | 90 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | STMICROELECTRONICS | 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||
|
ADA4691-4ACPZ-R7
Analog Devices Inc
|
$2.4523 | No | Yes | Active | 4 mV | 1.3 V/us | 360 pA | 1.1 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 3600 | 1410 | S-XQCC-N16 | Not Qualified | e3 | 98 dB | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
LTC6091HUFE#PBF
Analog Devices Inc
|
$17.9828 | No | Yes | Active | 1.25 mV | 21 V/us | 800 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | -75 V | 75 V | AUTOMOTIVE | 12000 | R-PQCC-N16 | e3 | 126 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 6 mm | ANALOG DEVICES INC | 4 X 6 MM, LEAD FREE, PLASTIC, QFN-16 | 16 | 05-08-1692 | compliant | Analog Devices | |||||||||||||||||||||||
|
MCP655-E/ML
Microchip Technology Inc
|
Check for Price | Active | 200 µV | 30 V/us | 5 nA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | 6.5 V | AUTOMOTIVE | 50000 | S-PQCC-N16 | Not Qualified | 81 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.33.00.01 |