Filter Your Search
41 - 50 of 813 results
|
OPA4336EA/2K5
Texas Instruments
|
$2.5649 | Yes | Yes | Active | 500 µV | 0.03 V/us | 60 pA | 128 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | YES | NO | NO | 7.5 V | INDUSTRIAL | 100 | 31600 | NO | R-PDSO-G16 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LTC6082IGN#PBF
Linear Technology
|
$2.6762 | Yes | Transferred | 90 µV | 1 V/us | 40 pA | 1.86 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | NO | NO | 6 V | INDUSTRIAL | 3600 | 316000 | NO | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||||||
|
OPA4343EA/2K5
Texas Instruments
|
$2.6859 | Yes | Yes | Active | 8 mV | 6 V/us | 60 pA | 5 mA | 74 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7.5 V | INDUSTRIAL | 5500 | 40000 | NO | R-PDSO-G16 | Not Qualified | e4 | 92 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LT1817IGN#PBF
Linear Technology
|
$2.9376 | Yes | Transferred | 3 mV | 1500 V/us | 12 µA | 52 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | INDUSTRIAL | 220000 | YES | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||||
|
LTC6242HGN#PBF
Linear Technology
|
$2.9988 | Yes | Transferred | 400 µV | 4.5 V/us | 1.5 nA | 9.6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 4.5 V/us | 7 V | AUTOMOTIVE | 10000 | 40000 | NO | R-PDSO-G16 | Not Qualified | e3 | 75 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||||||
|
LT6012CGN#PBF
Linear Technology
|
$3.0204 | Yes | Transferred | 250 µV | 0.11 V/us | 1.2 nA | 1.52 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | COMMERCIAL | 350 | 250000 | R-PDSO-G16 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | ||||||||||||
|
LT6222CGN#PBF
Linear Technology
|
$3.0664 | Yes | Transferred | 3.5 mV | 15 V/us | 900 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||||||||||||||||
|
EL5362IUZ-T7
Renesas Electronics Corporation
|
$3.0940 | Yes | Obsolete | 5 mV | 2500 V/us | 6 mA | 50 dB | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | YES | NO | NO | -6.6 V | NO | NO | 2000 V/us | 6.6 V | YES | R-PDSO-G16 | e3 | 62 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | QSOP | 16 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | MDP0040 | 2017-10-03 | |||||||||||||
|
OPA4336EA/250
Texas Instruments
|
$3.1957 | Yes | Yes | Active | 500 µV | 0.03 V/us | 60 pA | 128 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | YES | NO | NO | 7.5 V | INDUSTRIAL | 100 | 31600 | NO | R-PDSO-G16 | Not Qualified | e4 | 90 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LTC2052CGN#PBF
Linear Technology
|
$3.2024 | Yes | Transferred | 3 µV | 2 V/us | 100 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | CHOPPER-STAB | 75 pA | YES | YES | YES | NO | NO | NO | 7 V | COMMERCIAL | 3000 | 562000 | NO | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN |