Filter Your Search
31 - 40 of 813 results
|
LT6207IGN#PBF
Linear Technology
|
$2.2542 | Yes | Transferred | 4.5 mV | 600 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LT1814IGN#PBF
Linear Technology
|
$2.3040 | Yes | Transferred | 3 mV | 750 V/us | 6 µA | 22 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 125 V/us | 6.3 V | INDUSTRIAL | 100000 | YES | R-PDSO-G16 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT6002IGN#PBF
Linear Technology
|
$2.3351 | Yes | Transferred | 1.2 mV | 15000 V/us | 10 nA | 108 µA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | YES | 5 V/us | 18 V | INDUSTRIAL | 50 | 10000 | R-PDSO-G16 | Not Qualified | e3 | 96 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.89 mm | LINEAR TECHNOLOGY CORP | SSOP | LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1814CGN#PBF
Linear Technology
|
$2.3358 | Yes | Transferred | 2 mV | 750 V/us | 5 µA | 20 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 150 V/us | 6.3 V | COMMERCIAL | 100000 | YES | R-PDSO-G16 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LMV774MTX
National Semiconductor Corporation
|
$2.3377 | No | Transferred | 1.2 mV | 1.4 V/us | 250 pA | 3.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 5.75 V | AUTOMOTIVE | 3500 | 10000 | NO | R-PDSO-G14 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1397CGN#PBF
Linear Technology
|
$2.3460 | Yes | Transferred | 12 mV | 800 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
MAX4383EEE+
Maxim Integrated Products
|
$2.3530 | Yes | Yes | Obsolete | 24 mV | 25 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LTC6242IGN#PBF
Linear Technology
|
$2.4327 | Yes | Transferred | 325 µV | 10 V/us | 75 pA | 9.6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 5 V/us | 7 V | INDUSTRIAL | 17000 | 50000 | NO | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LTC6079CGN#PBF
Linear Technology
|
$2.4565 | Yes | Transferred | 115 µV | 0.05 V/us | 50 pA | 328 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | NO | NO | 6 V | COMMERCIAL | 750 | 562000 | NO | R-PDSO-G16 | Not Qualified | e3 | 102 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1399IGN#PBF
Linear Technology
|
$2.5243 | Yes | Transferred | 12 mV | 800 V/us | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 52 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 |