Filter Your Search
21 - 30 of 813 results
|
BA3131FS-E2
ROHM Semiconductor
|
$1.7821 | Yes | Yes | Not Recommended | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e2 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 1.9 mm | 5.4 mm | 8.7 mm | ROHM CO LTD | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||||
|
LTC6088HGN#PBF
Linear Technology
|
$1.8465 | Yes | Transferred | 1.1 mV | 7.2 V/us | 500 pA | 5.6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 6 V | AUTOMOTIVE | 14000 | 30000 | R-PDSO-G16 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||||||||
|
LT6005IGN#PBF
Linear Technology
|
$1.8898 | Yes | Transferred | 1.25 mV | 1300 V/us | 150 pA | 3 µA | 4 | OPERATIONAL AMPLIFIER | 8 V | -8 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -9 V | NO | NO | 200 V/us | 9 V | INDUSTRIAL | 3 | 4000 | NO | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | ||||||
|
LT6002CGN#PBF
Linear Technology
|
$1.9463 | Yes | Transferred | 1 mV | 15000 V/us | 10 nA | 96 µA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | YES | 7 V/us | 18 V | COMMERCIAL | 50 | 10000 | R-PDSO-G16 | Not Qualified | e3 | 96 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.89 mm | LINEAR TECHNOLOGY CORP | SSOP | LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||||||||
|
AD8604ARQZ
Analog Devices Inc
|
$1.9707 | No | Yes | Active | 2.4 mV | 5.2 V/us | 1 nA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | 6 V | AUTOMOTIVE | 8200 | 30000 | R-PDSO-G16 | Not Qualified | e3 | 83 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | SSOP | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RQ-16 | ||||||||||
|
LT1399CGN#PBF
Linear Technology
|
$1.9910 | Yes | Transferred | 12 mV | 800 V/us | 19.5 mA | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 50 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 500 V/us | 6.3 V | COMMERCIAL | 300000 | YES | R-PDSO-G16 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | ||||||||
|
LT1817CGN#PBF
Linear Technology
|
$1.9941 | Yes | Transferred | 2 mV | 1500 V/us | 10 µA | 48 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 375 V/us | 6.3 V | COMMERCIAL | 220000 | YES | R-PDSO-G16 | Not Qualified | e3 | 73 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | |||||||
|
LT6005HGN#PBF
Linear Technology
|
$2.0663 | Yes | Transferred | 1.8 mV | 200 V/us | 12 nA | 3 µA | 4 | OPERATIONAL AMPLIFIER | 8 V | -8 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | YES | -9 V | NO | NO | 9 V | AUTOMOTIVE | 4000 | NO | R-PDSO-G16 | Not Qualified | e3 | 78 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | ||||||||
|
LTC6085HGN#PBF
Linear Technology
|
$2.0808 | Yes | Transferred | 1.1 mV | 0.5 V/us | 750 pA | 580 µA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 1500 | 150000 | R-PDSO-G16 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.889 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN | ||||||||||||
|
LTC6242CGN#PBF
Linear Technology
|
$2.1845 | Yes | Transferred | 275 µV | 10 V/us | 75 pA | 9.2 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 5 V/us | 7 V | COMMERCIAL | 17000 | 60000 | NO | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | GN |