Filter Your Search
1 - 10 of 49 results
|
5962-9098001MXA
Analog Devices Inc
|
$116.5800 | No | No | Active | 4.5 mV | 250 V/us | 2.6 µA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 nA | YES | NO | 160 V/us | 18 V | MILITARY | 34000 | 10000 | O-MBCY-W12 | Qualified | e0 | 72 dB | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, 12 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||
|
MSK0041B
Anaren Microwave
|
Check for Price | Yes | Obsolete | 3 mV | 3 V/us | 300 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | O-CBCY-W12 | Not Qualified | e4 | 90 dB | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | CERAMIC, METAL-SEALED COFIRED | TO-8 | ROUND | CYLINDRICAL | NO | GOLD OVER NICKEL | WIRE | BOTTOM | ANAREN INC | HERMETIC SEALED, TO-8, 12 PIN | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
AD842KH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 mV | 375 V/us | 6 µA | 16 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES (AVCL>=2) | NO | -18 V | 300 V/us | 18 V | COMMERCIAL EXTENDED | 80000 | 50000 | YES | O-MBCY-W12 | Not Qualified | e0 | 115 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
AD382KH
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 30 V/us | 50 pA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | YES | 20 V/us | COMMERCIAL | 5000 | 35000 | O-MBCY-W12 | Not Qualified | e0 | 80 dB | 70 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
AD843BH
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 250 V/us | 65 nA | 14 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | NO | -18 V | 160 V/us | 18 V | INDUSTRIAL | 34000 | 20000 | O-MBCY-W12 | Not Qualified | e0 | 76 dB | 85 °C | -40 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
SPT200AMH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mV | 4000 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W12 | Not Qualified | 46 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
AD841KH
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 mV | 300 V/us | 6 µA | 14 mA | 103 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e4 | 109 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | GOLD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, QUAD12,.4SQ | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
AD841SH/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5.5 mV | 300 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 40000 | O-MBCY-W12 | MILITARY | e0 | 100 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-8 | TO-8, | 12 | unknown | |||||||||||||||||||
|
AD382SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 30 V/us | 50 pA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 20 V/us | MILITARY | 5000 | 35000 | O-MBCY-W12 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
SPT220AIH
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mV | 7000 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | OTHER | O-MBCY-W12 | Not Qualified | 46 dB | 85 °C | -25 °C | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-8 | TO-8, | 12 | unknown | EAR99 | 8542.33.00.01 |