Filter Your Search
11 - 20 of 40 results
|
OP37AL
Texas Instruments
|
Check for Price | No | Obsolete | 25 µV | 17 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 40000 | 800000 | O-PBCY-T8 | Not Qualified | 126 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LM118L
Texas Instruments
|
Check for Price | No | Obsolete | 4 mV | 70 V/us | 250 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | MILITARY | 15000 | 50000 | O-PBCY-T8 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
TL072ML
Texas Instruments
|
Check for Price | No | No | Obsolete | 9 mV | 13 V/us | 50 nA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | MILITARY | 3000 | O-PBCY-T8 | Not Qualified | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
OP27AL
Texas Instruments
|
Check for Price | No | Obsolete | 25 µV | 2.8 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 800000 | O-PBCY-T8 | Not Qualified | 126 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1037ML
Texas Instruments
|
Check for Price | No | Obsolete | 60 µV | 15 V/us | 55 nA | 4.7 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | MILITARY | 60000 | 3500000 | O-PBCY-T8 | Not Qualified | 126 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM108AL
Texas Instruments
|
Check for Price | No | No | Obsolete | 500 µV | 0.2 V/us | 2 nA | 600 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -20 V | 20 V | MILITARY | 1000 | 80000 | O-MBCY-T8 | Not Qualified | 96 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
TL071ML
Texas Instruments
|
Check for Price | No | No | Obsolete | 9 mV | 13 V/us | 50 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | MILITARY | 3000 | O-PBCY-T8 | Not Qualified | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL062ML
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 3.5 V/us | 50 nA | 500 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | 2 V/us | 18 V | MILITARY | 1000 | 4000 | O-PBCY-T8 | Not Qualified | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
TLE2142ML
Texas Instruments
|
Check for Price | Obsolete | 1.2 mV | 42 V/us | 1.5 µA | 9 mA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 30 V/us | 22 V | MILITARY | 5900 | 100000 | O-PBCY-T8 | Not Qualified | 108 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TLE2142AML
Texas Instruments
|
Check for Price | Obsolete | 750 µV | 42 V/us | 1.5 µA | 9 mA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 30 V/us | 22 V | MILITARY | 5900 | 100000 | O-PBCY-T8 | Not Qualified | 108 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, | 8 | unknown | EAR99 | 8542.33.00.01 |