Filter Your Search
31 - 40 of 40 results
|
TL032ML
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 mV | 2.9 V/us | 200 pA | 560 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | 2 V/us | 18 V | MILITARY | 1100 | 5000 | O-PBCY-T8 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
TL052ML
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 mV | 17.8 V/us | 200 pA | 5.6 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 13 V/us | 18 V | MILITARY | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL088CL
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 18 V/us | 200 pA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TL087CL
Texas Instruments
|
Check for Price | No | Obsolete | 500 µV | 18 V/us | 200 pA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TL288ML
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 18 V/us | 100 nA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | YES | YES | NO | -18 V | 18 V | MILITARY | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TL088IL
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 18 V/us | 200 pA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL051AML
Texas Instruments
|
Check for Price | No | Obsolete | 800 µV | 19.8 V/us | 200 pA | 3.2 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 15 V/us | 18 V | MILITARY | 3100 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL032AML
Texas Instruments
|
Check for Price | No | Obsolete | 800 µV | 2.9 V/us | 200 pA | 560 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | 2 V/us | 18 V | MILITARY | 1100 | 5000 | O-PBCY-T8 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
TL288CL
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 18 V/us | 200 pA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TL288IL
Texas Instruments
|
Check for Price | No | Obsolete | 1 mV | 18 V/us | 200 pA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |