Filter Your Search
21 - 30 of 40 results
|
LM108L
Texas Instruments
|
Check for Price | No | No | Obsolete | 2 mV | 0.2 V/us | 2 nA | 600 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | NO | NO | -20 V | 20 V | MILITARY | 1000 | 50000 | O-MBCY-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1007ML
Texas Instruments
|
Check for Price | No | No | Obsolete | 60 µV | 2.5 V/us | 55 nA | 4.7 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 3500000 | O-PBCY-T8 | Not Qualified | 126 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL287IL
Texas Instruments
|
Check for Price | No | Obsolete | 500 µV | 18 V/us | 200 pA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL287CL
Texas Instruments
|
Check for Price | No | Obsolete | 500 µV | 18 V/us | 200 pA | 5.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TL051ML
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 mV | 19.8 V/us | 200 pA | 3.2 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 15 V/us | 18 V | MILITARY | 3100 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL088ML
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 18 V/us | 100 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | YES | YES | NO | -18 V | 18 V | MILITARY | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TL087IL
Texas Instruments
|
Check for Price | No | Obsolete | 500 µV | 18 V/us | 200 pA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL052AML
Texas Instruments
|
Check for Price | No | Obsolete | 800 µV | 17.8 V/us | 200 pA | 5.6 mA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 13 V/us | 18 V | MILITARY | 3000 | 50000 | O-PBCY-T8 | Not Qualified | 93 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL031ML
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 mV | 2.9 V/us | 200 pA | 280 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 2 V/us | 18 V | MILITARY | 1100 | 5000 | O-PBCY-T8 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
TL031AML
Texas Instruments
|
Check for Price | No | Obsolete | 800 µV | 2.9 V/us | 200 pA | 280 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 2 V/us | 18 V | MILITARY | 1100 | 5000 | O-PBCY-T8 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |