Filter Your Search
41 - 50 of 27,408 results
|
PA09A
Apex Microtechnology Inc
|
$214.5199 | Yes | Yes | Active | 500 µV | 220 V/us | 20 pA | 85 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | MOS | VOLTAGE-FEEDBACK | 20 pA | YES (AVCL>=1000) | YES | YES | -40 V | YES | 40 V | MILITARY | 150000 | 10000 | O-MBFM-P8 | Not Qualified | 104 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA90EE
Apex Microtechnology Inc
|
$168.4600 | No | Yes | Active | 2 mV | 300 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -200 V | 200 V | 100000 | R-PSIP-T12 | e3 | 98 dB | 12 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | APEX MICROTECHNOLOGY INC | SIP | SIP, | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
PA85M
Apex Microtechnology Inc
|
$613.7200 | No | No | Active | 2 mV | 1000 V/us | 50 pA | 28 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | NO | -225 V | YES | NO | 400 V/us | 225 V | MILITARY | 100000 | 63000 | NO | O-MBFM-P8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
PA04A
Apex Microtechnology Inc
|
$328.2508 | Yes | Yes | Active | 5 mV | 50 V/us | 20 pA | 90 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 75 V | -75 V | MOS | VOLTAGE-FEEDBACK | 20 pA | NO | YES | NO | -100 V | YES | 40 V/us | 100 V | MILITARY | 2000 | 50000 | R-MDFM-P12 | Not Qualified | 98 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | APEX MICROTECHNOLOGY INC | DFM | DIP, DIP12,1.2,200TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
CPA241DI80
Apex Microtechnology Inc
|
Check for Price | Active | 40 mV | 200 pA | 1 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | -175 V | 175 V | R-XUUC-N12 | Not Qualified | 94 dB | 12 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | APEX MICROTECHNOLOGY INC | DIE | DIE, | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
PA241DWA
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 30 mV | 30 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 32000 | R-CSIP-T10 | Not Qualified | 94 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | SIP10,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.72 mm | 25.4 mm | APEX MICROTECHNOLOGY INC | SIP | SIP, SIP10,.1 | 10 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
PA343DF
Apex Microtechnology Inc
|
$20.9379 | Yes | Active | 40 mV | 32 V/us | 200 pA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 10000 | 31620 | NO | X-PDSO-G24 | Not Qualified | e3 | 115 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.56,40 | UNSPECIFIED | SMALL OUTLINE | YES | TIN | GULL WING | 1 mm | DUAL | APEX MICROTECHNOLOGY INC | SOIC | SOP, SOP24,.56,40 | 24 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
PA09
Apex Microtechnology Inc
|
$167.1906 | Yes | Yes | Active | 3 mV | 220 V/us | 100 pA | 85 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | MOS | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -40 V | YES | 40 V | MILITARY | 150000 | 10000 | O-MBFM-P8 | Not Qualified | 104 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA241DF
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 40 mV | 30 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 32000 | R-PDSO-G24 | Not Qualified | e6 | 94 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.56,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 1 mm | DUAL | 3.6 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | SOIC | SSOP, SOP24,.56,40 | 24 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA05
Apex Microtechnology Inc
|
$315.7407 | Yes | Yes | Active | 10 mV | 100 V/us | 50 pA | 120 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | MOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -50 V | YES | 0.00008 V/us | 50 V | MILITARY | 3000 | 50000 | R-MDFM-P12 | Not Qualified | 100 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | APEX MICROTECHNOLOGY INC | DFM | DIP, DIP12,1.2,200TB | 12 | compliant | EAR99 | 8542.33.00.01 |