Filter Your Search
31 - 40 of 27,408 results
|
PA119CEA
Apex Microtechnology Inc
|
$326.6467 | Yes | Active | 750 µV | 900 V/us | 50 pA | 120 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | MOS | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=1000) | YES | YES | -40 V | YES | 40 V | OTHER | 100000 | 5010 | O-MBFM-P8 | Not Qualified | 104 dB | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PA443DF
Apex Microtechnology Inc
|
$13.3054 | Yes | Active | 20 mV | 32 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 10000 | R-PDSO-G24 | e3 | 115 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1 mm | DUAL | 3.3 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | HSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
PA09M
Apex Microtechnology Inc
|
$566.9100 | No | Active | 3 mV | 75 V/us | 100 pA | 165 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | MOS | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -40 V | YES | 20 V/us | 40 V | MILITARY | 150000 | 10000 | O-MBFM-P8 | Not Qualified | e0 | 64 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA441DW
Apex Microtechnology Inc
|
$59.2337 | Yes | Active | 20 mV | 32 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 10000 | R-CSIP-T10 | e3 | 115 dB | 125 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | 13.76 mm | 4.17 mm | 25.4 mm | APEX MICROTECHNOLOGY INC | SIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
PA04
Apex Microtechnology Inc
|
$319.6372 | Yes | Yes | Active | 10 mV | 50 V/us | 50 pA | 90 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 75 V | -75 V | MOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -100 V | YES | 40 V/us | 100 V | MILITARY | 2000 | 50000 | R-MDFM-P12 | Not Qualified | 98 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | APEX MICROTECHNOLOGY INC | DFM | ROHS COMPLIANT, POWER, HERMETIC SEALED, MO-127, DIP-12 | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
PA94
Apex Microtechnology Inc
|
$160.7672 | No | Yes | Active | 5 mV | 700 V/us | 2 nA | 24 mA | 1 | OPERATIONAL AMPLIFIER | 300 V | -300 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=100) | NO | NO | NO | -450 V | YES | NO | 500 V/us | 450 V | MILITARY | 140000 | 50100 | YES | R-PSFM-T8 | Not Qualified | e3 | 98 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SIP8/12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | 12/8 | compliant | EAR99 | 8542.33.00.01 | PA94 | ||||||||||||
|
PA92
Apex Microtechnology Inc
|
$160.8756 | No | Yes | Active | 10 mV | 50 V/us | 2 nA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=12) | NO | NO | NO | -200 V | YES | NO | 200 V | MILITARY | 18000 | 50100 | NO | R-PSFM-T12 | Not Qualified | e3 | 98 dB | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
PA85A
Apex Microtechnology Inc
|
$217.5992 | Yes | Yes | Active | 500 µV | 1000 V/us | 10 pA | 25 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 10 pA | NO | YES | NO | NO | -225 V | YES | NO | 700 V/us | 225 V | MILITARY | 100000 | 63000 | NO | O-MBFM-P8 | Not Qualified | 110 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
PA340CC
Cirrus Logic
|
Check for Price | Active | 40 mV | 32 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 10000 | R-PSSO-G7 | 115 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | CIRRUS LOGIC INC | D2PAK | SOP, | 7 | compliant | EAR99 | 8542.33.00.01 | Cirrus Logic | |||||||||||||||||||||||||||||
|
PA241DW
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 40 mV | 30 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 32000 | R-CSIP-T10 | Not Qualified | 94 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | SIP10,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.72 mm | 25.4 mm | APEX MICROTECHNOLOGY INC | SIP | SIP, SIP10,.1 | 10 | compliant | EAR99 | 8542.33.00.01 |