Filter Your Search
51 - 60 of 27,372 results
|
PA09
Apex Microtechnology Inc
|
$167.1906 | Yes | Yes | Active | 3 mV | 220 V/us | 100 pA | 85 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | MOS | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -40 V | YES | 40 V | MILITARY | 150000 | 10000 | O-MBFM-P8 | Not Qualified | 104 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PA05
Apex Microtechnology Inc
|
$315.7407 | Yes | Yes | Active | 10 mV | 100 V/us | 50 pA | 120 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | MOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -50 V | YES | 0.00008 V/us | 50 V | MILITARY | 3000 | 50000 | R-MDFM-P12 | Not Qualified | 100 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | APEX MICROTECHNOLOGY INC | DFM | DIP, DIP12,1.2,200TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA243DF
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 40 mV | 30 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 3000 | R-PDSO-G24 | Not Qualified | 94 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.6 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | SOIC | ROHS COMPLIANT, PLASTIC, MO-166, SOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
PA341DW
Apex Microtechnology Inc
|
$75.8575 | Yes | Active | 40 mV | 32 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | NO | NO | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 10000 | 31620 | R-CSIP-T10 | Not Qualified | 115 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | SIP10,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SIP | SIP, SIP10,.1 | 10 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
PA88A
Apex Microtechnology Inc
|
$227.5600 | Yes | Yes | Active | 500 µV | 30 V/us | 10 pA | 2 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 200 V | -200 V | MOS | VOLTAGE-FEEDBACK | 10 pA | NO | YES | NO | NO | -225 V | YES | NO | 225 V | MILITARY | 2100 | 63000 | NO | O-MBCY-P8 | Not Qualified | 110 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA89A
Apex Microtechnology Inc
|
$722.1800 | Yes | Yes | Active | 500 µV | 16 V/us | 10 pA | 6 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 500 V | -500 V | MOS | VOLTAGE-FEEDBACK | 10 pA | NO | YES | NO | NO | -600 V | YES | NO | 12 V/us | 600 V | MILITARY | 10000 | 250000 | NO | R-MDFM-P12 | Not Qualified | 110 dB | 125 °C | -55 °C | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | APEX MICROTECHNOLOGY INC | DFM | DIP, DIP12,1.2,200TB | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
AD8513ARZ
Analog Devices Inc
|
$7.3346 | No | Yes | Active | 1.8 mV | 20 V/us | 10 nA | 18 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | NO | -18 V | YES | NO | 18 V | AUTOMOTIVE | 8000 | NO | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | R-14 | Analog Devices | |||||||
|
AD8610ARZ-REEL7
Analog Devices Inc
|
$7.8033 | No | Yes | Active | 850 µV | 50 V/us | 2.5 nA | 4 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -13.65 V | NO | NO | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | R-8 | Analog Devices | |||
|
AD8512BRZ-REEL
Analog Devices Inc
|
$6.3287 | No | Yes | Active | 800 µV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | R-8 | Analog Devices | ||||
|
LF347NE4
Texas Instruments
|
Check for Price | No | Active | 10 mV | 13 V/us | 200 pA | 11 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDIP-T14 | Not Qualified | e4 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |