Filter Your Search
41 - 50 of 482 results
|
OPA177GSE4
Texas Instruments
|
$2.0350 | Yes | End Of Life | 100 µV | 0.3 V/us | 6 nA | 25 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | 2.8 nA | NO | YES | NO | -22 V | NO | NO | 0.1 V/us | 22 V | INDUSTRIAL | 600 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
AU5517DR2G
onsemi
|
$2.2530 | Yes | End Of Life | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | onsemi | 751B-05 | |||||||||||||||
|
LTC6226IDC#TRMPBF
Analog Devices Inc
|
$2.6750 | No | Yes | End Of Life | 225 µV | 330 MHz | 180 V/us | 7.6 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | 500 nA | YES | NO | -6 V | NO | NO | 90 V/us | 6 V | INDUSTRIAL | 420000 | 44668.36 | YES | S-PDSO-N6 | 114 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVQCCN | SOLCC6,.08,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | DFN-6 | 6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | 05-08-1703 | 2020-03-04 | ||||||||||
|
LTC6258IS6#TRPBF
Analog Devices Inc
|
$3.2544 | No | Yes | End Of Life | 1 mV | 0.24 V/us | 75 nA | 25 µA | 64 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | NO | 75 nA | NO | NO | YES | NO | NO | 0.2 V/us | 5.5 V | INDUSTRIAL | 1300 | 3500 | NO | R-PDSO-G6 | e3 | 95 dB | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 6 | compliant | Analog Devices | 05-08-1636 | |||||||||||||
|
LTC6261IDC#TRMPBF
Analog Devices Inc
|
$3.4805 | No | Yes | End Of Life | 1 mV | 6.5 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 5.5 V | INDUSTRIAL | 28000 | S-PDSO-N6 | e3 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | DFN-6 | 6 | compliant | 8542.33.00.01 | Analog Devices | 05-08-1703 | |||||||||||||||||||||||||
|
LTC6255IDC#TRMPBF
Analog Devices Inc
|
$3.8458 | No | Yes | End Of Life | 700 µV | 1.8 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | INDUSTRIAL | 6500 | S-PBCC-N7 | e3 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | BOTTOM | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | DFN-7 | 6 | compliant | Analog Devices | 05-08-1703 | ||||||||||||||||||||||||||
|
LTC6246CS6#TRMPBF
Analog Devices Inc
|
$3.8731 | No | Yes | End Of Life | 3 mV | 90 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | COMMERCIAL | 180000 | R-PDSO-G6 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | compliant | Analog Devices | 05-08-1636 | |||||||||||||||||||||||||
|
LTC6228IS6#TRMPBF
Analog Devices Inc
|
$3.9029 | No | Yes | End Of Life | 110 µV | 730 MHz | 500 V/us | 4.1 µA | 19.8 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | 550 nA | NO | YES | NO | -5 V | NO | NO | 250 V/us | 11.75 V | INDUSTRIAL | 890000 | 118 | YES | R-PDSO-G6 | e3 | 110 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 6 PIN | 6 | compliant | Analog Devices | 05-08-1636 | |||||||||
|
LTC6255IS6#TRMPBF
Analog Devices Inc
|
$3.9680 | No | Yes | End Of Life | 700 µV | 1.8 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | INDUSTRIAL | 6500 | R-PDSO-G6 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | 6 | compliant | Analog Devices | 05-08-1636 | ||||||||||||||||||||||||
|
LTC6362CMS8#TRPBF
Analog Devices Inc
|
$4.1312 | No | Yes | End Of Life | 600 µV | 45 V/us | 850 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | COMMERCIAL | 180000 | S-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | compliant | 8542.33.00.01 | Analog Devices | 05-08-1660 |