Filter Your Search
31 - 40 of 482 results
|
NE5534ADR2G
onsemi
|
$0.8056 | Yes | End Of Life | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||
|
NE5532AD8G
onsemi
|
$0.8097 | Yes | End Of Life | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||
|
NE5532D8G
onsemi
|
$0.8436 | Yes | End Of Life | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||
|
NCS2004SQ3T2G
onsemi
|
$0.8865 | Yes | End Of Life | 7 mV | 2.3 V/us | 150 pA | 1 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | NO | 150 pA | YES | NO | NO | NO | NO | 1.8 V/us | 16.5 V | INDUSTRIAL | 3500 | 6300 | NO | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | HALOGEN FREE AND ROHS COMPLIANT, SC-70, SOT-353, SC-88A, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
SE5532AD8G
onsemi
|
$0.9418 | Yes | End Of Life | 3 mV | 9 V/us | 700 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 22 V | MILITARY | 10000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||
|
NE5534DR2G
onsemi
|
$0.9865 | Yes | End Of Life | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||
|
MP5420DM-LF
Monolithic Power Systems
|
$1.4500 | Yes | Yes | End Of Life | 20 mV | 45 V/us | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | -11 V | NO | NO | 11 V | 14000 | 316.2277 | R-PDSO-G14 | 85 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | Monolithic Power Systems (MPS) | 2019-04-05 | |||||||||||||||||||
|
MC33204VDR2G
onsemi
|
$1.5060 | Yes | End Of Life | 17 mV | 1 V/us | 500 nA | 4.5 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 200 nA | NO | NO | NO | NO | NO | 0.5 V/us | 13 V | MILITARY | 2200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
MP5421DM-LF
Monolithic Power Systems
|
$1.6000 | Yes | End Of Life | e3 | 2 | MATTE TIN | MONOLITHIC POWER SYSTEMS INC | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TLE2141AIDG4
Texas Instruments
|
$1.8667 | Yes | End Of Life | 1 mV | 45 V/us | 1.7 µA | 4.6 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | 100 nA | NO | NO | NO | -22 V | NO | NO | 27 V/us | 22 V | INDUSTRIAL | 6000 | 50000 | NO | R-PDSO-G8 | Not Qualified | e4 | 108 dB | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |