Filter Your Search
21 - 30 of 482 results
|
TCA0372DWG
onsemi
|
$0.5863 | Yes | End Of Life | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | HALOGEN FREE AND ROHS COMPLIANT, SO-16 | 16 | 751G-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||
|
MC34071ADR2G
onsemi
|
$0.5964 | Yes | End Of Life | 5 mV | 10 V/us | 700 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 25000 | R-PDSO-G8 | Not Qualified | e3 | 97 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||
|
NCS2001SQ1T2G
onsemi
|
$0.6056 | Yes | End Of Life | 7.5 mV | 1.6 V/us | 10 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -3.5 V | NO | NO | 1 V/us | 3.5 V | INDUSTRIAL | 1400 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 105 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | LEAD FREE, SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||
|
LM392DR2G
onsemi
|
$0.6199 | Yes | End Of Life | 7 mV | 400 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 32 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | NSOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||||||||||||||
|
NE5532DR2G
onsemi
|
$0.6565 | Yes | End Of Life | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SOP-16 | 16 | 751G-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||
|
NCV33078DR2G
onsemi
|
$0.7068 | Yes | End Of Life | 7 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 16000 | R-PDSO-G8 | e3 | 100 dB | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||||||||||
|
SA5534ADG4
Texas Instruments
|
$0.7163 | Yes | End Of Life | 5 mV | 13 V/us | 2 µA | 8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | 300 nA | NO | NO | NO | -22 V | NO | NO | 22 V | INDUSTRIAL | 10000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
NCS2002SN1T1G
onsemi
|
$0.7175 | Yes | End Of Life | 7.5 mV | 1.2 V/us | 1 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -3.5 V | NO | NO | 0.85 V/us | 3.5 V | INDUSTRIAL | 900 | 10000 | NO | R-PDSO-G6 | Not Qualified | e3 | 82 dB | 1 | 105 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-6 | TSOP-6 | 6 | 318G-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||
|
NCS2002SN2T1G
onsemi
|
$0.7175 | Yes | End Of Life | 7.5 mV | 1.2 V/us | 1 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -3.5 V | NO | NO | 0.85 V/us | 3.5 V | INDUSTRIAL | 900 | 10000 | NO | R-PDSO-G6 | Not Qualified | e3 | 82 dB | 1 | 105 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-6 | TSOP-6 | 6 | 318G-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||
|
NE5534DG
onsemi
|
$0.7680 | Yes | End Of Life | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi |