Filter Your Search
41 - 50 of 15,370 results
|
LT1077S8#PBF
Linear Technology
|
$1.7955 | Yes | Transferred | 450 µV | 0.12 V/us | 12 nA | 95 µA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 11 nA | YES | YES | YES | -22 V | 0.05 V/us | 22 V | COMMERCIAL | 250 | 200000 | R-PDSO-G8 | Not Qualified | e3 | 107 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LMV841QMGX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 800 µV | 2.5 V/us | 300 pA | 2 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | -6.6 V | NO | NO | 6.6 V | AUTOMOTIVE | 4500 | 63100 | NO | R-PDSO-G5 | Not Qualified | e0 | 112 dB | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NATIONAL SEMICONDUCTOR CORP | SC-70 | SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1991AIDD#PBF
Linear Technology
|
$2.1799 | Yes | Transferred | 250 µV | 0.12 V/us | 7.5 nA | 210 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | INDUSTRIAL | 560 | S-PDSO-N10 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-299WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
MAX44260AXT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 500 µV | 7 V/us | 100 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 0.5 pA | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 15000 | 35480 | NO | R-PDSO-G6 | Not Qualified | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL GOLD PALLADIUM | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT6230CS6-10#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 600 µV | 315 V/us | 11 µA | 4.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 11 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 31 V/us | 6.3 V | COMMERCIAL | 1450000 | 4100 | YES | R-PDSO-G6 | Not Qualified | e3 | 95 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSOP6,.11,37 | 6 | S6 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
5962-01-038-2434
Intersil Corporation
|
Check for Price | No | Transferred | 5 mV | 10.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 µA | YES | NO | 50 V/us | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERSIL CORP | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LM6172IMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
LTCT1991CDD#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 250 µV | 0.12 V/us | 7.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | INDUSTRIAL | 560 | S-PDSO-N10 | Not Qualified | e3 | 70 dB | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | HVSON, | 10 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
PA88CE
Cirrus Logic
|
Check for Price | Yes | Transferred | 2 mV | 30 V/us | 50 pA | 2 mA | 1 | OPERATIONAL AMPLIFIER | 200 V | -200 V | HYBRID | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | NO | -225 V | YES | NO | 225 V | MILITARY | 2100 | 63000 | NO | O-MBFM-P8 | Not Qualified | 110 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LMH6551MMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 mV | 2400 V/us | 10 µA | 16.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.6 V | 6.6 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 |