Filter Your Search
31 - 40 of 15,370 results
|
LT1210CR#PBF
Linear Technology
|
$5.5758 | Yes | Transferred | 20 mV | 900 V/us | 65 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | -18 V | 400 V/us | 18 V | COMMERCIAL | 35000 | R-PSSO-G7 | Not Qualified | e3 | 60 dB | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 4.877 mm | 8.89 mm | 10.22 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-7 | 7 | R | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LMC7111MWC
National Semiconductor Corporation
|
Check for Price | Transferred | 0.015 V/us | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 11 V | INDUSTRIAL | 40 | NO | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
NE5211D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 120 mV | 30 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | CURRENT-FEEDBACK | 40 µA | YES | NO | 6 V | COMMERCIAL | YES | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
CA3080X
RCA
|
Check for Price | No | Transferred | 6 mV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | 18 V | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RCA SOLID STATE | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
MAX4377HASA+
Maxim Integrated Products
|
$3.2091 | Yes | Yes | Transferred | 10 V/us | 1 | OPERATIONAL AMPLIFIER | 12 V | BICMOS | 30 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LT6600IS8-15
Linear Technology
|
Check for Price | No | Transferred | 30 mV | 48 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | 11 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 64 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
OPA650N-250
Burr-Brown Corp
|
Check for Price | No | Transferred | 1 | OPERATIONAL AMPLIFIER | R-PDSO-G5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | BURR-BROWN CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SA5211D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 130 mV | 31 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES | NO | 6 V | INDUSTRIAL | YES | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
SP7-2505-5
Datalinear
|
Check for Price | No | Transferred | 10 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 20 V | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DATALINEAR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LTC6910-2CTS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 mV | 12 V/us | 4.9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | -5.5 V | 5.5 V | INDUSTRIAL | 13000 | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-23, 8 PIN | 8 | TS8 | compliant | EAR99 | 8542.33.00.01 |