Filter Your Search
21 - 30 of 15,370 results
|
ICL7650BCPD
General Electric Solid State
|
Check for Price | No | Transferred | 10 µV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 20 pA | YES | YES | YES | NO | NO | NO | COMMERCIAL | NO | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LMH6645MFX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 22 V/us | 2.2 µA | 1.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 15 V/us | 6.3 V | INDUSTRIAL | 5000 | NO | R-PDSO-G5 | Not Qualified | e3 | 84 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 | |||||||
|
LT1996ACMS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 160 µV | 0.12 V/us | 7.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | COMMERCIAL | 560 | S-PDSO-G10 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-10 | compliant | EAR99 | 8542.33.00.01 | MSOP | 10 | MS | ||||||||||||||||||||||
|
LT6010ACDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 105 µV | 0.11 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | COMMERCIAL | 350 | R-XDSO-N8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, PLASTIC, DFN-8 | compliant | EAR99 | 8542.33.00.01 | DFN | 8 | DD | ||||||||||||||||||||||
|
LT1256CN#PBF
Linear Technology
|
$4.7602 | Yes | Transferred | 3 mV | 300 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 40000 | R-PDIP-T14 | Not Qualified | e3 | 57 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | EAR99 | 8542.33.00.01 | DIP | 14 | N | |||||||||||||||||||||
|
5962-9065901HXX
International Rectifier
|
Check for Price | Transferred | 12.5 mV | 115 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | -50 V | 50 V | MILITARY | O-MBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | TO-3, | unknown | EAR99 | 8542.33.00.01 | TO-204AA | 2 | ||||||||||||||||||||||||||||||
|
LM7321MF/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 mV | 12.3 V/us | 1.5 µA | 2.4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 nA | YES | NO | NO | NO | -17.5 V | NO | NO | 17.5 V | AUTOMOTIVE | 16000 | 560 | NO | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | SSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 | ||||||||
|
MAX4124EUK+T
Maxim Integrated Products
|
$3.3389 | Yes | Yes | Transferred | 3.5 mV | 10 V/us | 160 nA | 850 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 6.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES (AVCL>=10) | NO | NO | YES | NO | NO | 7.5 V | INDUSTRIAL | 25000 | 2511.9 | NO | R-PDSO-G5 | Not Qualified | e3 | 62 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 | |||||||
|
LM7171BIM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.5 mV | 950 V/us | 10 µA | 9.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES (AVCL>=2) | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 125000 | 2200 | YES | R-PDSO-G8 | Not Qualified | e0 | 104 dB | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||
|
M38510/10101BHX
QP Semiconductor
|
Check for Price | Transferred | 4 mV | 256 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDFP-F10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP, | unknown | EAR99 | 8542.33.00.01 | DFP | 10 |