Filter Your Search
1 - 10 of 45 results
|
AD796AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1 V/us | 2.5 pA | 3 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 2.5 pA | YES | YES | NO | -18 V | 18 V | INDUSTRIAL | 2000 | 100000 | R-PDSO-G8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.59 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD796BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 1 V/us | 2 pA | 3 mA | 94 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 2 pA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 2000 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD796SQ-883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1 V/us | 5 pA | 3 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 2000 | 500000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
AD796AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1 V/us | 2.5 pA | 3 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 2.5 pA | YES | YES | NO | -18 V | 18 V | INDUSTRIAL | 2000 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
OPA600BM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 440 V/us | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -17 V | YES | 400 V/us | 17 V | OTHER | 125000 | 20000 | R-MDIP-P16 | Not Qualified | e0 | 80 dB | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | ||||||||||||
|
OPA600TM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 4 mV | 440 V/us | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -17 V | YES | 400 V/us | 17 V | OTHER | 125000 | 20000 | R-MDIP-P16 | Not Qualified | e0 | 80 dB | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | ||||||||||||
|
OPA600SM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 440 V/us | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -17 V | YES | 400 V/us | 17 V | MILITARY | 125000 | 20000 | R-MDIP-P16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | ||||||||||||
|
OPA600CM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 4 mV | 440 V/us | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 100 pA | NO | YES | NO | -17 V | YES | 400 V/us | 17 V | OTHER | 125000 | 20000 | R-MDIP-P16 | Not Qualified | e0 | 80 dB | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | ||||||||||||
|
AD545AL
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 2 V/us | 1 pA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 40000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | HERMETIC SEALED, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
AD545AK
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 2 V/us | 1 pA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 40000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | HERMETIC SEALED, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 |