Filter Your Search
21 - 30 of 45 results
|
AD795SH-883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1 V/us | 4 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 4 pA | YES | YES | NO | -18 V | 18 V | MILITARY | 1600 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
AD795AH
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 1 V/us | 2 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | -18 V | 18 V | INDUSTRIAL | 1600 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
AD795KN
Analog Devices Inc
|
Check for Price | No | Obsolete | 400 µV | 1 V/us | 1 pA | 1.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | -18 V | 18 V | COMMERCIAL | 1600 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||
|
AD795JN
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 1 V/us | 2 pA | 1.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 2 pA | YES | 1 pA | YES | NO | -18 V | 18 V | COMMERCIAL | 1600 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
AD820BQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 3.5 V/us | 5 pA | 750 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 18 V | INDUSTRIAL | 2000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
AD820AQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3.5 V/us | 10 pA | 750 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 18 V | INDUSTRIAL | 2000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
AD820SQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3.5 V/us | 10 pA | 750 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 25 pA | YES | YES | NO | YES | -18 V | 18 V | MILITARY | 2000 | 15000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AD843SE
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 250 V/us | 2.5 nA | 13 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 2.5 nA | YES | NO | -18 V | 160 V/us | 18 V | MILITARY | 34000 | 15000 | S-CQCC-N20 | Not Qualified | e0 | 72 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
AD822AQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3.5 V/us | 10 pA | 750 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 18 V | INDUSTRIAL | 2000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
AD822BQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 3.5 V/us | 5 pA | 750 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 18 V | INDUSTRIAL | 2000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |