Filter Your Search
11 - 20 of 45 results
|
AD645CH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 300 µV | 2 V/us | 3 pA | 3.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | YES | YES | -18 V | 1 V/us | 18 V | INDUSTRIAL | 2000 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
AD545AM
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 2 V/us | 1 pA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 40000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | HERMETIC SEALED, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
AD545AJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 2 V/us | 2 pA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 20000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 70 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | HERMETIC SEALED, TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
AD645SH
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 2 V/us | 5 pA | 3.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | -18 V | 1 V/us | 18 V | MILITARY | 2000 | 500000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | |||||||
|
AD645AH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 2 V/us | 5 pA | 3.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 5 pA | YES | YES | NO | -18 V | 1 V/us | 18 V | INDUSTRIAL | 2000 | 500000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
AD645BH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 400 µV | 2 V/us | 3 pA | 3.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | YES | YES | -18 V | 1 V/us | 18 V | INDUSTRIAL | 2000 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
AD645KN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 400 µV | 2 V/us | 1.5 pA | 3.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 1.5 pA | YES | YES | YES | -18 V | 1 V/us | 18 V | COMMERCIAL | 2000 | 1000000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | |||
|
AD645JN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 2 V/us | 3 pA | 3.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 3 pA | YES | YES | NO | -18 V | 1 V/us | 18 V | COMMERCIAL | 2000 | 500000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | |||
|
AD515ALH
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3 V/us | 0.075 pA | 1.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 0.075 pA | YES | YES | NO | -18 V | 0.3 V/us | 18 V | COMMERCIAL | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||
|
AD795BH
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 1 V/us | 1.5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 1600 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |