Filter Your Search
41 - 50 of 103,201 results
|
AD847ARZ
Analog Devices Inc
|
$7.6504 | No | Yes | Active | 4 mV | 200 V/us | 10 µA | 7.6 mA | 78 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 6.6 µA | YES | NO | -18 V | 225 V/us | 18 V | INDUSTRIAL | 35000 | 3000 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.59 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
AD8626ARMZ
Analog Devices Inc
|
$5.3937 | No | Yes | Active | 1.35 mV | 5 V/us | 60 pA | 1.8 mA | 2 | OPERATIONAL AMPLIFIER | 13 V | -13 V | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | YES | -13.5 V | 13.5 V | INDUSTRIAL | 5000 | 100000 | S-PDSO-G8 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||
|
AD8622ARMZ
Analog Devices Inc
|
$4.7404 | No | Yes | Active | 230 µV | 0.28 V/us | 400 pA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 580 | 282000 | S-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
LM358D
STMicroelectronics
|
$0.1478 | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 32 V | COMMERCIAL | 1100 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||
|
AD8495ARMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | 18 V | AUTOMOTIVE | S-PDSO-G8 | e3 | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown | ||||||||||||||||||||||||||||||||
|
OPA2320AQDGKRQ1
Texas Instruments
|
$2.1135 | Yes | Yes | Active | 150 µV | 10 V/us | 0.9 pA | 3.5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 0.9 pA | 6 V | AUTOMOTIVE | 20000 | S-PDSO-G8 | e4 | 114 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | EAR99 | Texas Instruments | |||||||||||||||||||||
|
LM358DR
STMicroelectronics
|
Check for Price | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 32 V | COMMERCIAL | 1100 | 25000 | NO | R-PDSO-G8 | 85 dB | 70 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
OPA547FKTWT
Texas Instruments
|
$9.3519 | Yes | Yes | Active | 5 mV | 6 V/us | 500 nA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 100000 | NO | R-PSSO-G7 | Not Qualified | e3 | 95 dB | 2 | 85 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 4.955 mm | 8.89 mm | 10.095 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, D2PAK-7 | 7 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM358DT
STMicroelectronics
|
$0.1306 | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 32 V | COMMERCIAL | 1100 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 70 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||
|
AD8676BRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 160 µV | 2.5 V/us | 4.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | AUTOMOTIVE | 10000 | S-PDSO-G8 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown |