Filter Your Search
51 - 60 of 253 results
|
OPA1652AIDGK
Texas Instruments
|
$1.6661 | Yes | Yes | Active | 1.5 mV | 10 V/us | 100 pA | 5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 18000 | 199500 | NO | S-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA1642AIDGKT
Texas Instruments
|
$1.6703 | Yes | Yes | Active | 3.5 mV | 20 V/us | 20 pA | 4.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | NO | NO | NO | 40 V | INDUSTRIAL | 11000 | 501000 | NO | S-PDSO-G8 | Not Qualified | e4 | 126 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA1602AIDGKR
Texas Instruments
|
$1.6715 | Yes | Yes | Active | 1 mV | 20 V/us | 200 nA | 6.4 mA | 114 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 200 nA | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 35000 | 199526.231 | NO | S-PDSO-G8 | Not Qualified | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OPA1652AID
Texas Instruments
|
$1.7106 | Yes | Yes | Active | 1.5 mV | 10 V/us | 100 pA | 5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 18000 | 199500 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA1656ID
Texas Instruments
|
$1.7400 | Yes | Yes | Active | 1 mV | 24 V/us | 20 pA | 10 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | NO | -20 V | YES | NO | 20 V | AUTOMOTIVE | 53000 | 5011872.336 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-03-16 | |||||||||
|
OPA1602AIDGK
Texas Instruments
|
$1.7765 | Yes | Yes | Active | 1 mV | 20 V/us | 200 nA | 6.4 mA | 114 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 200 nA | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 35000 | 199526.231 | NO | S-PDSO-G8 | Not Qualified | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OPA1664AIPW
Texas Instruments
|
$1.8799 | Yes | Yes | Active | 1.5 mV | 17 V/us | 1.2 µA | 7.2 mA | 86 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.2 µA | YES | 100 nA | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 22000 | 199526.231 | NO | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA1637DGKT
Texas Instruments
|
$1.9126 | Yes | Yes | Active | 200 µV | 15 V/us | 2 nA | 1.2 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | 1 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 9200 | 562341.325 | NO | S-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-06-04 | |||||
|
OPA1642AID
Texas Instruments
|
$1.9523 | Yes | Yes | Active | 3.5 mV | 20 V/us | 20 pA | 4.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | NO | NO | NO | 40 V | INDUSTRIAL | 11000 | 501000 | NO | R-PDSO-G8 | Not Qualified | e4 | 126 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA1664AID
Texas Instruments
|
$2.1378 | Yes | Yes | Active | 1.5 mV | 17 V/us | 1.2 µA | 7.2 mA | 86 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.2 µA | YES | 100 nA | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 22000 | 199526.231 | NO | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |