Filter Your Search
31 - 40 of 253 results
|
OPA1662AIDGK
Texas Instruments
|
$1.2368 | Yes | Yes | Active | 1.5 mV | 17 V/us | 1.2 µA | 3.6 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.2 µA | YES | 100 nA | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 22000 | 199526.231 | NO | S-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OPA1641AIDGKT
Texas Instruments
|
$1.2706 | Yes | Yes | Active | 3.5 mV | 20 V/us | 20 pA | 2.3 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | NO | NO | NO | 40 V | INDUSTRIAL | 11000 | 501000 | NO | S-PDSO-G8 | Not Qualified | e4 | 126 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP | MO-187AA, VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA1642AQDGKRQ1
Texas Instruments
|
$1.2720 | Yes | Yes | Active | 3.5 mV | 20 V/us | 20 pA | 4.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.233 | NO | S-PDSO-G8 | e4 | 126 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments | 2017-06-29 | ||||||||||
|
OPA1652AIDRGT
Texas Instruments
|
$1.2910 | Yes | Yes | Active | 1.5 mV | 10 V/us | 100 pA | 5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | 100 pA | -20 V | 20 V | INDUSTRIAL | 18000 | S-PDSO-N8 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | Texas Instruments | 2016-07-27 | ||||||||||||||||||||
|
OPA1692IDGKT
Texas Instruments
|
$1.2912 | Yes | Yes | Active | 800 µV | 23 V/us | 600 nA | 1.5 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 550 nA | YES | 20 nA | NO | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 5100 | 316227.766 | NO | S-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | Texas Instruments | |||||||||||
|
OPA1642AIDGKR
Texas Instruments
|
$1.3671 | Yes | Yes | Active | 3.5 mV | 20 V/us | 20 pA | 4.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | NO | NO | NO | 40 V | INDUSTRIAL | 11000 | 501000 | NO | S-PDSO-G8 | Not Qualified | e4 | 126 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP | MO-187AA, VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA1662AID
Texas Instruments
|
$1.3838 | Yes | Yes | Active | 1.5 mV | 17 V/us | 1.2 µA | 3.6 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.2 µA | YES | 100 nA | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 22000 | 199526.231 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
OPA1642AIDR
Texas Instruments
|
$1.3928 | Yes | Yes | Active | 3.5 mV | 20 V/us | 20 pA | 4.6 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | NO | NO | NO | 40 V | INDUSTRIAL | 11000 | 501000 | NO | R-PDSO-G8 | Not Qualified | e4 | 126 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA1656IDR
Texas Instruments
|
$1.4030 | Yes | Yes | Active | 1 mV | 24 V/us | 20 pA | 10 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | NO | -20 V | YES | NO | 20 V | AUTOMOTIVE | 53000 | 5011872.336 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-03-16 | ||||||||||
|
OPA1652AIDR
Texas Instruments
|
$1.4507 | Yes | Yes | Active | 1.5 mV | 10 V/us | 100 pA | 5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 18000 | 199500 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |