Filter Your Search
11 - 12 of 12 results
|
AH10125016030
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 100 µF | 250 V | 400 mA | 20 % | 955 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | AH | 105 °C | -40 °C | 2 | Axial | 16 mm | 30 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||||
|
AH101-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | SURFACE MOUNT | HIGH RELIABILITY | 1 | GAAS | e4 | 85 °C | -40 °C | 3 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | GREEN, TO-243C, SOT-89, 3 PIN | unknown | 50 Ω | COMPONENT | 12 dB | 18 dBm | 1.5 GHz | 50 MHz | PLASTIC/EPOXY | TO-243 | 9 V | WIDE BAND MEDIUM POWER | 230 mA |