Filter Your Search
1 - 10 of 10 results
|
AH101
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 18 dBm | 12 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 1 | 1.5 GHz | 50 MHz | 9 V | 230 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | TO-243C, SOT-89, 3 PIN | unknown | |||||||||||||||||||
|
AH101-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 18 dBm | 12 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 1.5 GHz | 50 MHz | 9 V | 230 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | GREEN, TO-243C, SOT-89, 3 PIN | unknown | ||||||||||||||||||
|
AH101-G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 18 dBm | 12.7 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 1.5 GHz | 50 MHz | 9 V | 230 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | GREEN, SOT-89, 4 PIN | unknown | |||||||||||||||||
|
AH10125014037
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | 2 | Axial | 14 mm | 37 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 955 mΩ | 20 % | POLARIZED | 20 % | 250 V | 400 mA | AH | ||||||||||||||||||||||
|
AH10145021036
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | 2 | Axial | 21 mm | 36 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.40 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 1.115 Ω | 20 % | POLARIZED | 20 % | 450 V | 400 mA | AH | ||||||||||||||||||||||
|
AH10140021036
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | 2 | Axial | 21 mm | 36 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.40 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 1.274 Ω | 20 % | POLARIZED | 20 % | 400 V | 400 mA | AH | ||||||||||||||||||||||
|
AH10116012030
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | 2 | Axial | 12 mm | 30 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 1.115 Ω | 20 % | POLARIZED | 20 % | 160 V | 300 mA | AH | ||||||||||||||||||||||
|
AH1016A
Noritake Co Inc
|
Check for Price | Obsolete | NORITAKE ITRON CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
AH10135018039
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | 2 | Axial | 18 mm | 39 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 955 mΩ | 20 % | POLARIZED | 20 % | 350 V | 400 mA | AH | ||||||||||||||||||||||
|
AH10125016030
FTCAP Fischer & Tausche Capacitor Group
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | 2 | Axial | 16 mm | 30 mm | FISCHER & TAUSCHE CAPACITOR GROUP FTCAP | , | unknown | EAR99 | 8532.22.00.20 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | 955 mΩ | 20 % | POLARIZED | 20 % | 250 V | 400 mA | AH |