Filter Your Search
11 - 20 of 21 results
|
EEUFP1V102
Panasonic Electronic Components
|
$1.2092 | Yes | Active | 1 mF | 35 V | 2.1125 A | 20 % | 38 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 350 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 12.5 mm | 20 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFP1V221AP
Panasonic Electronic Components
|
$0.4112 | Yes | Yes | Active | 220 µF | 35 V | 552.5 mA | 20 % | 3333 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 77 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEEFP1V470AP
Panasonic Electronic Components
|
$0.2051 | Yes | Yes | Active | 47 µF | 35 V | 195 mA | 20 % | 2626 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 16.45 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin (Sn) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEEFP1V470AV
Panasonic Electronic Components
|
$0.6167 | Active | 47 µF | 35 V | 195 mA | 20 % | 2626 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 16.45 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 6.1 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 | Panasonic | ||||||||
|
EEEFP1V101AV
Panasonic Electronic Components
|
$0.8221 | Yes | Active | 100 µF | 35 V | 552.5 mA | 20 % | 3333 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 35 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFP1V330AP
Panasonic Electronic Components
|
$0.2220 | Yes | Yes | Active | 33 µF | 35 V | 195 mA | 20 % | 2626 | 260 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 11.55 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin (Sn) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFP1V751
Panasonic Electronic Components
|
$0.7500 | Yes | Active | 750 µF | 35 V | 1.95 A | 20 % | 52 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 262.5 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 20 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFP1V331AV
Panasonic Electronic Components
|
$0.9025 | Yes | Active | 330 µF | 35 V | 773.5 mA | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 115.5 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFP1V151AV
Panasonic Electronic Components
|
Check for Price | Yes | Active | 150 µF | 35 V | 552.5 mA | 20 % | 3333 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 52.5 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEUFP1V132B
Panasonic Electronic Components
|
$1.3498 | Yes | Active | 1.3 mF | 35 V | 3 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 455 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 12.5 mm | 25 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |